
2832205 | |
---|---|
DigiKey Part Number | 277-3210-ND |
Manufacturer | |
Manufacturer Product Number | 2832205 |
Description | FO INTERFACE MOD SINGLE MODE |
Customer Reference | |
Detailed Description | Transceiver Module 100Mbps 1300nm SC |
Datasheet | Datasheet |
EDA/CAD Models | 2832205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | SC | |
Mounting Type | - |