RPS-120S Series Medical Power Supply
Publish Date: 2019-07-03
MEAN WELL’s RPS-120S series is medical grade 3” x 2” PCB type power supply that can operate up to 120 W under free air convection.
MPM and MFM Series Medical Power Supplies
Publish Date: 2018-08-15
MEAN WELL's MPM and MFM series medical AC/DC power supplies feature wide operating temperature range, low no-load power consumption, and high-efficiency.
RPS Series Medical and ITE Power Supplies
Updated: 2020-08-26
MEAN WELL’s RPS series AC/DC medical-grade power supplies are available in various compact sizes and a wide operating temperature range.
GST/GSM Series Industrial and Medical-Grade External Adapters
Publish Date: 2022-02-14
MEAN WELL's GST/GSM series external adapters provide high reliability, performance, and efficiency.
GEM60I and GSM60E/U Series Medical Grade Wall-Mount Adapters
Publish Date: 2019-02-05
MEAN WELL’s GEM60I and GSM60E/U series 60 W medical grade wall-mount adapters can be plugged directly into AC outlets without pairing with an external AC cable.
MSP-1000 Series 1000 W High-Performance Medical Power Supply
Publish Date: 2018-09-28
MEAN WELL’s high-performance MSP-1000 series extends the medical power supply (MSP) line up to 1000 W and is 2x MOOP approved.
RPS-120 Series Power Supplies
Publish Date: 2018-03-20
MEAN WELL's RPS-120 series power supplies are ideal for medical inspection or monitoring equipment requiring ultra-low leakage current and low power consumption.
NMP650/1K2 Series Configurable Power Supplies
Publish Date: 2018-10-01
MEAN WELL's NMP650/1K2 series power supplies feature intelligent control functions, remote power on and off, overtemperature warning, and DC OK signal.
LOP Series PCB Type Power Supplies
Publish Date: 2024-04-25
MEAN WELL's LOP series 200 W to 600 W ultra-low profile power supplies deliver the reliability and versatility required for critical electronic applications.
NSP-100 Series: 100W Enclosed AC/DC Power Supply
Publish Date: 2025-12-18
MEAN WELL NSP-100 series 100 W AC/DC power supply offers high reliability, wide input range, and full protection for industrial and medical use
MDS01 DC/DC Module Type Converter Family
Publish Date: 2023-06-19
MEAN WELL's high-efficiency 1 W ~ 150 W multi-form-factor module type DC/DC converters have a wide input range.
MEAN WELL enclosed AC/DC power supplies are available in 75 W to 3,200 W configurations with high efficiency, remote control, and industrial-grade reliability.
NSP-75 Series: 75 W Enclosed AC/DC Power Supply for Multi-Industry Applications
Publish Date: 2025-11-13
The MEAN WELL NSP-75 series delivers high-reliability 75 W AC/DC conversion in a compact, enclosed format for demanding industrial use.
Versatile DC/DC Solutions for Diverse Applications
Publish Date: 2023-08-21
MEAN WELL's comprehensive range of DC/DC converters in a wide power range of 0.5 W to 1000 W can be combined with AC/DC converters for multiple output options.
VFD Series Motor Controller and Driver
Publish Date: 2024-09-17
MEAN WELL VFD series industrial brushless DC (BLDC) motor controller and driver delivers up to 200% peak current for a wide range of motor-driven systems.
NGE Series 12 W to 90 W Adapters
Updated: 2024-06-27
MEAN WELL’s NGW series 12 W to 90 W global certified AC interchangeable wall mount green adapters offer international compatibility.
NSP-150 Series 150 W Enclosed AC/DC Power Supplies
Publish Date: 2025-11-14
The MEAN WELL NSP-150 series offers 150 W enclosed AC/DC power supplies with wide input range, high efficiency, and full protection for industrial use.
UMP-400 Series Fanless 400 W Power Supply
Publish Date: 2019-05-31
MEAN WELL’s UMP-400 series 400 W 1 U low-profile power supply provides flexible solution for customers power demands.