HP03 Series Ultra-Miniature Surface-Mount Tactile Switches
Publish Date: 2025-09-22
NKK Switches HP03 series ultra-miniature SMD tactile switches are designed for low-voltage, compact applications where space and reliability are crucial.
MR Series Half-Inch-Diameter, Process Sealed Rotaries
Publish Date: 2025-07-21
NKK MR series of sealed rotary switches feature a high-strength design and advanced functionality.
M Series Miniature Toggle Switches
Publish Date: 2025-06-25
NKK Switches M series miniature toggle switch with splashproof boot qualifies the switch rating to IP65.
M Series Miniature Pushbuttons
Updated: 2025-06-13
The M series miniature pushbuttons from NKK Switches are offered in six colors with cap diameters of 8.0 mm and 10.0 mm.
M Series LED Tipped Toggles
Publish Date: 2025-02-11
NKK Switches M series LED tipped toggles offer a high torque bushing that ensures a secure fit, preventing rotation or separation during installation.
M Series Snap-Action Pushbuttons
Publish Date: 2025-02-07
NKK Switches M series snap-action precision pushbuttons deliver smooth actuation with a short stroke, light touch, and audible feedback.
LB Series Illuminated Pushbutton Switches
Publish Date: 2021-03-31
NKK LED illuminated LB pushbutton series switches provide high-quality LED or neon illumination with IP65-rated environmental durability.
M Series Miniature Toggle Switches
Updated: 2024-09-09
NKK Switches' M series miniature toggles offer a comprehensive selection of lever styles as well as bushing, bracket, or angle PC mount options.
FD01/FD02 Rotary Switches
Publish Date: 2024-01-31
NKK Switches' FD01/FD02 series of compact, low-profile rotary switches with through-hole or surface-mount terminals.
ZE Series Multi-Touch Resistive Touch Screens
Publish Date: 2023-11-13
NKK's ZE series durable touch screens have a unique 4-wire cell system that enables light touch operation while utilizing the resistive film method.
A-Series Process-Sealed Subminiature Toggles
Publish Date: 2023-07-26
NKK Switches' A-series process-sealed subminiature toggles are great for use with compact applications when space is tight.
UB Series Low-Profile Pushbuttons and Indicators
Publish Date: 2023-01-27
NKK Switches' UB series pushbuttons and indicators are designed for use in tight spaces.
YB Series Illuminated Pushbutton
Publish Date: 2022-12-07
NKK Switches' YB series illuminated pushbutton has a mechanical life exceeding a million operations.
JW Series Rocker Switches
Publish Date: 2022-11-18
NKK Switches' JW series rocker switches have a high electrical capacity of 10 A and 16 A.
M Series/S Series Dual Seal Waterproof Toggles
Publish Date: 2022-04-28
NKK's dual seal waterproof toggles include the M series and the S series offering highly reliable, double layer waterproof IP rated construction.
KP04 Series Illuminated Surface-Mount Pushbutton Switches
Publish Date: 2022-04-08
NKK Switches' KP04 series pushbutton switches facilitate diminished board and material handling expenses.
YB/YB2 Series Pushbutton Switches
Publish Date: 2022-02-23
NKK Switches' YB/YB2 series pushbutton switches feature a flat surface for easy cleaning and a custom legend to ensure an intuitive user experience.
Keylock Switches
Publish Date: 2021-07-13
NKK offers a distinctive line of high quality keylock switches in multiple security levels dependable designed to perform across a variety of applications. Learn more at DigiKey today!
FF01 Series Emergency Stop Switches
Publish Date: 2020-05-28
NKK Switches offers a series of E-Stop switches with one of the shortest behind-panel depths in its class (13.6 mm) with both pull or twist reset options.
IS-ENG-KIT-x SmartDisplay™ Engineering Kits
Publish Date: 2020-01-22
NKK IS-ENG-KIT-x SmartDisplay evaluation kits are space-saving, dynamic, multi-function devices driven by Microchip Technology solutions.