AMS002 Bluetooth Low-Energy Module

Silicon Labs' AMS002 Bluetooth low-energy module includes an on-board, PCB-style antenna in a physical footprint of just 17.6 x 11.4 x 2.3 mm

Image of Zentri's AMS002 Low-Energy ModuleFocused on low cost, Silicon Labs' AMS002 (Bobcat LC) module is a fully-certified, small form-factor, Bluetooth low-energy (Bluetooth SMART) module perfectly suited to battery- and line-powered operation for medium- to high-volume applications. The AMS002 module provides an integrated Bluetooth low energy stack (4.1), support for SECURE over-the-air (OTA) upgrade, and includes an on-board, PCB-style antenna all in a physical footprint of just 17.6 mm x 11.4 mm x 2.3 mm.

As a part of the Bobcat family of products, ZentriOS (formally known as TruConnect) comes pre-installed on the AMS002 module. ZentriOS is an easy-to-use application enabling module control and configuration via a serial interface. ZentriOS virtually eliminates difficult and time-consuming software development effort and vastly reduces product development cycles.

Features
  • Bluetooth low-energy 4.1 (Bluetooth SMART)
  • Profile support including battery status, blood pressure monitor, proximity, thermometer, glucose, and more
  • Small size enables integration into most sensor products and applications
  • ARM® Cortex® M3-based microprocessor core
  • Programmable RF transmit power control and on-board, PCB-style antenna
  • Low power consumption
  • Secure over-the-air (OTA) support using AES-128 security
  • Easily integrated into existing or new products using ZentriOS a configurable Bluetooth low-energy application (pre-installed on every module)
  • Footprint and API compatible with the AMS001 (Bobcat LP) Bluetooth LE module
Applications
  • Wireless
  • Control, automation, security, and monitoring of environmental data
  • Consumer
    • Toys
    • Robots
    • Remote controls
  • Health and fitness equipment
    • Heart rate monitors
    • Blood pressure monitors
    • Thermometers
    • Pedometers
    • Weight scales

AMS002 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BT TH SMDAMS002RRF TXRX MOD BT TH SMD0 - ImmediateSee Page for PricingView Details

AMS002 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WAHOO BRD FOR AMS00X BOBCATAMS001-E01WAHOO BRD FOR AMS00X BOBCAT0 - ImmediateSee Page for PricingView Details
Published: 2015-12-31