
AMS001-E01 | |
---|---|
DigiKey Part Number | 1586-1002-ND |
Manufacturer | |
Manufacturer Product Number | AMS001-E01 |
Description | WAHOO BRD FOR AMS00X BOBCAT |
Customer Reference | |
Detailed Description | AMS001, AMS002 Bobcat, Wahoo, WICED Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AMS001, AMS002 | |
Note | - |