YIC51513PGMGGB Low-Power-Consumption GNSS Antenna Module

YIC ultra-low-power GNSS antenna modules deliver multi-constellation positioning in a compact, low-power consumption design

Image of YIC YIC51513PGMGGB Low-Power-Consumption GNSS Antenna ModuleYIC YIC51513PGMGGB GNSS antenna modules are an ultra-compact, low-power solution designed for wearables and IoT tracking applications. With a size of just 15.2 mm × 13 mm, it integrates a GNSS engine board and antenna into a single module, simplifying design and reducing space requirements.

Supporting GPS, GLONASS, Beidou, Galileo, SBAS, and QZSS, it ensures stable and accurate GNSS performance even in challenging environments.

With ultra-low power consumption of just 12 mA at 3.3 V, it is ideal for battery-operated applications. Fast TTFF and high sensitivity enable quick and accurate positioning, even in weak signal conditions.

Unlike SMD-type modules, the YIC51513PGMGGB features a connector soldering design, enabling more flexible placement in PCB layouts while simplifying assembly.

Features
  • Compact design: 15.2 mm × 13 mm
  • Low-power consumption: 12 mA at 3.3 V
  • Multi-constellation GNSS GPS, GLONASS, Beidou, Galileo, SBAS, QZSS
  • Fast TTFF
  • 1PPS output
  • Connector soldering type
  • Integrated antenna
Applications
  • Wearables
  • IoT tracking devices
  • Asset tracking
  • Pet tracking

YIC51513PGMGGB GNSS Antenna Module

ImageManufacturer Part NumberDescriptionFrequencySensitivityData Rate (Max)Available QuantityPriceView Details
GPS/GLONASS/BEIDOU MOD LOW PWRYIC51513PGMGGBGPS/GLONASS/BEIDOU MOD LOW PWR1.561GHz, 1.575GHz, 1.602GHz-165dBm921.6kbps136 - Immediate$162.05View Details
Published: 2025-05-29