
YIC51513PGMGGB | |
|---|---|
DigiKey Part Number | 3155-YIC51513PGMGGB-ND |
Manufacturer | |
Manufacturer Product Number | YIC51513PGMGGB |
Description | GPS/GLONASS/BEIDOU MOD LOW PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC5 RF Receiver BeiDou, Galileo, GLONASS, GPS, GNSS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 921.6kbps On-Board, Patch Module |
Datasheet | Datasheet |
EDA/CAD Models | YIC51513PGMGGB Models |
Category | Applications GPS/GNSS Receiver |
Manufacturer YIC | Current - Receiving 12mA |
Series | Data Interface UART |
Packaging Tray | Antenna Connector On-Board, Patch |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -165dBm | Mounting Type Chassis Mount |
Data Rate (Max) 921.6kbps | Package / Case Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GPS, GNSS | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.25000 | $165.25 |
| 10 | $144.01600 | $1,440.16 |
| 25 | $136.64480 | $3,416.12 |
| 100 | $126.53220 | $12,653.22 |
| 250 | $120.48048 | $30,120.12 |
| 500 | $116.21272 | $58,106.36 |


