Automotive Grade MLCCs
Modern vehicles rely extensively on Multilayer Ceramic Capacitors (MLCCs) to ensure the proper and stable operation of their electronic circuits. YAGEO’s automotive MLCCs provide an exceptional combination of miniature size, high capacitance, and superior reliability, meeting the rigorous standards of the automotive industry. These capacitors are crucial for vehicle safety and performance, offering robust functionality under harsh conditions. Leveraging YAGEO's industry-leading technical and production capabilities, our MLCCs support the advancement of modern vehicles, ensuring enhanced safety, improved performance, and future-proof technology. Partner with YAGEO to drive the future of automotive innovation.
Features
- Comprehensive size options 0201 to 2220
- Available in NPO, X7R, and X7S
- High capacitance up to 680 nF
- High Voltage up to 1 KV
- High reliability with AEC-Q200 qualified and PPAP provided
- Operates under extreme heat up to 125°C
Applications
- EV/HEV (drive systems, charging)
- ADAS
- Infotainment
- Powertrain
- Power converters
- LLC resonant converters
- DC/DC power converter
- Wireless high power charging systems