HPF3K0 Series AC/DC Power Supplies

XP Power digital controls and monitoring make it easy to configure and monitor the system without additional hardware

Image of XP Power's HPF3K0 Series AC/DC Power Supplies XP Power HPF3K0 series programmable AC/DC power supplies are versatile and powerful solutions. They deliver up to 3 kW of power from a universal single-phase input with configurable single-output voltages ranging from 24 VDC to 60 VDC.

The HPF3K0's user-friendly GUI and user-defined digital controls and monitoring make it easy to configure and monitor the system without the need for additional hardware. Active current sharing allows HPF3K0 to be scalable up to 15 kW and beyond when used in parallel.

The product's digital architecture, single-phase input, high power density, and medical and ITE approvals make it ideal for a wide range of medical and industrial applications including patient treatment, medical imaging, and surgical equipment as well as test and measurement, factory automation, process control, and other industrial technology applications.

Features
  • Medical and ITE safety approvals
  • Multiple serial communication protocols: PMBus, CANopen, Modbus, and SCPI
  • Nominal output voltages: 24 V, 36 V, 48 V, and 60 VDC
  • 80 VAC to 264 VAC universal single-phase input
  • Programmable constant voltage: 0% to 105%
  • Programmable constant current: 0% to 110%
  • Intelligent fan speed control
  • Parallel operation
  • High efficiency: up to 93%
  • Analog and digital interfaces
  • Graphical user Interface
  • SEMI F47 compliant
  • 5 VDC/2 A housekeeping supply
Applications
  • Medical imaging
  • Surgical equipment
  • Medical diagnostic and monitoring
  • Semiconductor etch and deposition
  • Battery charging
  • Electrolysis
  • Test and measurement
  • Factory automation
  • Industrial printing

HPF3K0 Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 3000WHPF3K0PS24AC/DC CONVERTER 24V 3000W5 - Immediate$8,416.36View Details
AC/DC CONVERTER 36V 3000WHPF3K0PS36AC/DC CONVERTER 36V 3000W7 - Immediate$8,416.36View Details
AC/DC CONVERTER 60V 3000WHPF3K0PS60AC/DC CONVERTER 60V 3000W0 - Immediate$8,416.36View Details
AC/DC CONVERTER 48V 3000WHPF3K0PS48AC/DC CONVERTER 48V 3000W9 - Immediate$8,416.36View Details
Published: 2024-08-15