3 W to 600 W Railway DC/DC Converters
XP Power’s robust, high-efficiency, 3 W to 600 W DC-DC converters for railway applications
XP Power's extensive family of cost-effective, high-power density DC-DC converters are well-suited for railway traction, rolling stock, and harsh environment applications. They offer a wide selection of power handling capability from 3 W up to 600 W, and a variety of traction battery voltages. All models come in industry-standard encapsulated PCB mount and brick formats, thereby enabling easy upgrading from lower specification systems.
The converters meet the increasing demand for on-board electronics systems. They are suitable for a wide variety of railway applications, including drive and power control, warning and protection systems, video surveillance and radio/communication systems, access and ticketing machines, as well as door control and internal and external lighting.
All series in the range carry approvals to the respective EN50121-3-2 and EN50155 standards for EMC and safety compliance in railway applications.
The units deliver very high efficiencies, leading to a reduced need for cooling. However, baseplate cooling enables the use of the converters in equipment designs with sealed housings, making them ideal for the dirty and harsh conditions experienced in traction and rolling-stock environments. The converters also offer a wide operating temperature range of -40°C to +100°C, enabling year-round operation in diverse and thermally challenging environments.
Other features of the converters include remote ON/OFF, which enables low-power output switching control, and low no-load capability, providing minimal power consumption when on standby.
XP Power also offers complete power solutions incorporating the RD series rail converters for customer specific railway applications.
- 3 W and 8 W
- Format: encapsulated DIP PCB mount
- Ultra-wide 4:1 DC input ranges from 9 V to 176 V, 5:1 RDD05
- Single and dual DC outputs of 3.3 V, 5 V, 12 V, and 15 V
- Traction battery voltages: 24 VDC, 36 VDC, 48 VDC, 72 VDC, and 110 VDC
- 20 W, 30 W, and 40 W
- Format: 2" x 1" 20 W/30 W and 2" x 1.6" 40 W
- Wide 3:1 DC input range from 9 V to 176 V
- Single and dual DC outputs of 3 V, 5 V, 12 V, and 15 V; triple outputs (RDC30)
- Traction battery voltages: 72 VDC and 110 VDC
- 50 W and 75 W
- Format: quarter-brick
- Ultra-wide: 2:1 or 3:1 DC input range from 36 V to 176 V
- 4 models with single DC outputs of 5 V, 12 V, 24 V, and 48 V
- Traction battery voltages: 72 VDC and 110 VDC
- 50 W
- Format: quarter-brick
- Ultra-wide 12:1 DC input range from 14 V to 160 V
- 4 models with single DC outputs of 5 V, 12 V, 15 V, and 24 V
- Traction battery voltages: 24 VDC, 48 VDC, 72 VDC, and 110 VDC
- 100 W
- Format: industry-standard quarter and half-bricks
- 3:1 input range from 66 V to 160 V
- Single DC outputs of 5 V, 12 V, 15 V, 24 V, and 48 V
- Traction battery voltage: 110 VDC
- 300 W and 600 W
- Format: industry-standard half-brick and full brick
- 4:1 input range from 43 V to 160 V
- Single output options of 5 V, 12 V, 24 V, and 48 V
- Traction battery voltages: 72 VDC and 110 VDC
RDE03 Series
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDE03110D12 | DC DC CONVERTER +/-12V 3W | -12V | 3 W | Through Hole | 27 - Immediate | $328.77 | View Details |
RDD08 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDD0824S3V3 | DC DC CONVERTER 3.3V 8W | - | 3 kV | 24-DIP Module, 8 Leads | 0 - Immediate | $337.72 | View Details |
RDC20 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDC20110D12 | DC DC CONVERTER +/-12V 20W | - | 1.5 kV | 6-DIP Module | 22 - Immediate | $921.27 | View Details |
RDC30 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDC3072D15 | DC DC CONVERTER +/-15V 30W | - | 1.5 kV | 7-DIP Module, 6 Leads | 0 - Immediate | See Page for Pricing | View Details |
RDC40 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDC40110S05 | DC DC CONVERTER 5V 40W | - | 1.5 kV | 6-DIP Module | 0 - Immediate | See Page for Pricing | View Details |
RCQ50 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCQ50110S15 | DC DC CONVERTER 15V 50W | - | 3 kV | 8-DIP Module | 0 - Immediate 5 - Marketplace | $1,430.04 | View Details |
RCQ75 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RCQ7572S05 | DC DC CONVERTER 5V 75W | - | 3 kV | 8-DIP Module | 0 - Immediate | $991.15 | View Details |
RDF50 Series
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDF5072WS05 | DC DC CONVERTER 5V 30W | - | 30 W | Through Hole | 11 - Immediate | $1,038.28 | View Details |
RDL100 Series
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDL100110S12 | DC DC CONVERTER 12V 96W | - | 96 W | Through Hole | 4 - Immediate | $1,071.37 | View Details |
RDQ100 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDQ100110S12 | DC DC CONVERTER 12V 100W | - | 2.25 kV | 8-DIP Module | 0 - Immediate 2 - Marketplace | $2,090.91 | View Details |
RDQ150 Series
Image | Manufacturer Part Number | Description | Voltage - Output 3 | Voltage - Isolation | Package / Case | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDQ150110S12 | DC DC CONVERTER 12V 150W | - | 2.25 kV | 9-DIP Module | 1 - Immediate | $1,570.03 | View Details |
RDH300 Series
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDH30072WS05 | DC DC CONVERTER 5V 300W | - | 300 W | Through Hole | 7 - Immediate 1 - Marketplace | $1,954.63 | View Details |
RDH600 Series
Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Mounting Type | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RDH60072WS12 | DC DC CONVERTER 12V 600W | - | 600 W | Through Hole | 5 - Immediate | $2,887.48 | View Details |