RDC20 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDC20 SERIES
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC20110D12

DigiKey Part Number
1470-2560-5-ND
Manufacturer
Manufacturer Product Number
RDC20110D12
Description
DC DC CONVERTER +/-12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 55V - 176V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
55V
Voltage - Input (Max)
176V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
830mA, 830mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$921.27000$921.27
5$893.63600$4,468.18
10$865.99800$8,659.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.