WE-CCMF Series Ceramic Common-Mode Filter
Würth Elektronik’s filter is suitable for applications such as USB 3/4, Thunderbolt 2/3, and Sata 3.X
Würth Elektronik’s WE-CCMF is a compact multilayer common-mode choke that features high common-mode attenuation in Wi-Fi frequencies (>30 dB at bandwidth). The WE-CCMF series improves the sensitivity of wireless LAN and Bluetooth® enabled devices that include interfaces with high-speed differential signal transmission. The ceramic common-mode chokes achieve excellent attenuation (>12 GHz) and feature an LTCC design ensuring low losses and high reliability.
- Compact multilayer common-mode choke/filter
- High common-mode attenuation on Wi-Fi frequencies (>30 dB at bandwidth)
- Ultra-high-speed differential signal transmission
- Differential mode cutoff frequency: 12 GHz
- LTCC based low-loss and highly reliable structure
- High thermal stability
- Recommended soldering: reflow
- Operating temperature range: -40°C to +85°C
- High-speed differential data lines
- USB 3/4
- Thunderbolt 2/3
- SATA 3.X
- Display Port
- PCIe 3.0
- eDP
WE-CCMF Series Ceramic Common Mode Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 748020024 | CMC 0.245NH 300MA 2LN 2 OHM SMD | 0 - Immediate | $5.96 | View Details |
![]() | ![]() | 748032455 | CMC 245PH 300MA 2LN 1.6 OHM SMD | 1178 - Immediate | $6.04 | View Details |
![]() | ![]() | 748030024 | CMC 245PH 300MA 2LN 2 OHM SMD | 1943 - Immediate | $5.96 | View Details |