Magi³C-FISM Fixed Isolated SIP Module
Würth Elektronik's 1 W functional isolated DC/DC converter modules support input voltages of 3.3 V, 5 V, and 12 V
Würth Elektronik's MagI³C-FISM series is available in a fixed isolated SMT-8 size. The 1 W functional isolated DC/DC converter modules support input voltages of 3.3 V, 5 V, and 12 V and fixed output voltages of 5 V, 12 V, and 15 V. The module features an Isolation voltage of 2 kV. Filter designs for EMI compliance are included.
- Simple design: no transformer design know-how required
- Leaded through-hole package for easy manufacturing and prototyping
- Stand-alone solution: CIN and COUT integrated, no external components
- Simple functional isolation for overvoltage protection
- Industrial standard package and pin configuration
- Low conducted and radiated EMI: compliant to EN55022 Class B
- UL60950 certified
- Data acquisition
- Test and measurement systems
- Interface and microcontroller supply
- Industrial control
Magi³C-FISM Fixed Isolated SIP Module
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 176920512 | DC DC CONVERTER 5V 1W | 428 - Immediate | $73.49 | View Details |