MP 3-X2 RFI Capacitors

WIMA's MP 3-X2 metallized paper (MP) RFI-capacitors class X2 for temperatures up to +110°C

Image of WIMA's MP 3-X2 RFI Capacitors WIMA's MP 3-X2 metallized paper are neither actively nor passively flammable. The components are resin impregnated under vacuum and encapsulated with self-extinguishing cast resin. Thanks to the good oxidation behavior of the paper dielectric, they have outstanding self-healing properties even with high energy pulses. The WIMA MKP-X2 capacitors are specified for temperatures up to 110°C.

Radio interference suppression capacitors must not only satisfy EMC requirements in suppressing outgoing interference from an application, but they must also protect the application from incoming power surges. Hence careful selection of these components is essential.

Features
  • Capacitances from 1000 pF to 1 µF
  • Rated voltages 250 VAC and 275 VAC
  • PCM 10 mm to 27.5 mm
  • High reliability against active and passive flammability
  • Excellent self-healing as well as high voltage strength
  • For temperatures up to +110°C
  • RoHS 2011/65/EU compliant
  • High degree of interference suppression due to good attenuation and low ESR
Applications
  • Capacitors connected to the mains between phase and neutral or phase and phase conductors
  • General requirements, pulse peak voltage <2.5 kV

MP 3-X2 RFI Capacitors

ImageManufacturer Part NumberDescriptionVoltage Rating - DCDielectric MaterialAvailable QuantityPriceView Details
CAP FILM 10000PF 20% 250VAC RADMPX20W2100FC00MSSDCAP FILM 10000PF 20% 250VAC RAD-Paper, Metallized0 - ImmediateSee Page for PricingView Details
CAP FILM 0.1UF 20% 250VAC RADMPX20W3100FG00MSSDCAP FILM 0.1UF 20% 250VAC RAD-Paper, Metallized0 - Immediate$6.67View Details
CAP FILM 2200PF 20% 275VAC RADMPX21W1220FA00MSSDCAP FILM 2200PF 20% 275VAC RAD-Paper, Metallized0 - Immediate$2.32View Details
CAP FILM 3300PF 20% 275VAC RADMPX21W1330FA00MSSDCAP FILM 3300PF 20% 275VAC RAD-Paper, Metallized0 - ImmediateSee Page for PricingView Details
CAP FILM 4700PF 20% 275VAC RADMPX21W1470FB00MSSDCAP FILM 4700PF 20% 275VAC RAD-Paper, Metallized0 - ImmediateSee Page for PricingView Details
Published: 2018-10-15