TR8 Series Molded MicroTan™ Tantalum Chip Capacitors
Vishay/Sprague offers one of the industry's lowest ESRs of 1.5 Ω in 0603 case size
Vishay's TR8 series of molded MicroTan tantalum chip capacitors provides one of the industry's lowest ESRs of 1.5 Ω in the 0603 case size.
Low ESR values, combined with a small 0603 footprints, allow for greater efficiency in audio filtering and signal processing applications, while requiring less PCB space. The new TR8 capacitors are intended for applications in cell phones, digital cameras, MP3 players, and other portable devices.
Like all series within the MicroTan family, the TR8 is fully RoHS-compliant and halogen-free in accordance with Vishay's commitment to supporting environmentally friendly "green" initiatives. The devices feature lead (Pb)-free, L-shape facedown terminations for better contact to the solder pad than traditional facedown-style terminations. In addition, their rectangular molded case encapsulation helps to streamline PCB assembly.
- Small size (0603 footprint)
 - Lead (Pb)-free face-down terminations
 - 8 mm tape and reel packaging available per EIA-481-1 and reeling per IEC 286-3 7" [178 mm] standard
 - Low ESR
 
- Mobile phones
 - MP3 players
 - Digital cameras
 - Other portable consumer electronic products
 
- Operating Temperature: -55°C to +85°C (to +125°C voltage derating)
 - Operating Temperature: 1 µF to 220 µF
 
- Capacitance Tolerance: ±20% standard
 - Voltage Range: 4 WVDC to 16 WVDC
 
TR8 Series Molded MicroTan Tantalum Chip Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]()  | ![]()  | TR8M476M004C1500 | CAP TANT 47UF 20% 4V 0603 | 8270 - Immediate | $17.21 | View Details | 
![]()  | ![]()  | TR8M226M6R3C1500 | CAP TANT 22UF 20% 6.3V 0603 | 3944 - Immediate | $17.21 | View Details | 
![]()  | ![]()  | TR8M106M010C2000 | CAP TANT 10UF 20% 10V 0603 | 0 - Immediate | $17.21 | View Details | 
![]()  | ![]()  | TR8M156M010C3000 | CAP TANT 15UF 20% 10V 0603 | 4022 - Immediate | $17.21 | View Details |