VEML6070 Integrated UV Light Sensor
Vishay's VEML6070 device offers excellent temperature compensation in compact 2.35 mm x 1.8 mm x 1.0 mm package
Designed to convert solar UV light intensity to digital data in consumer, medical, and industrial applications, the Vishay Semiconductor's VEML6070 incorporates a photo-pin-diode and signal processing IC in a compact 2.35 mm x 1.8 mm x 1.0 mm surface-mount package, while offering an I2C bus interface for simple operation.
The device is optimized for UV detection in smartphones, health monitoring and fitness products, flame detectors, and weather stations. The sensor saves space by incorporating the circuitry needed for these applications in one compact unit, while a robust refresh rate setting lowers costs and simplifies designs by eliminating the need for an external RC low pass filter. The VEML6070 offers high dynamic detection resolution and excellent performance under long-term solar UV exposure, while an active acknowledge (ACK) feature with threshold window settings sends out UVI alert messages under strong solar conditions.
The VEML6070's built-in photo-pin-diode offers spectral sensitivity from 280 nm to 400 nm, with a peak sensitivity wavelength of 355 nm. The sensor provides fluorescent light flicker immunity, a software shutdown mode to reduce power consumption to < 1 µA, and excellent temperature compensation stability from -40 °C to +85 °C. The device features an operating voltage and I2C bus voltage range of 2.7 V to 5.5 V and is offered in a lead (Pb)-free OPLGA package. The VEML6070 is RoHS-compliant, halogen-free, and Vishay green.
Features | Applications | |
|
|