Power Phototriacs
Vishay Optoelectronics in DIP-8, DIP-16 packages
Vishay Semiconductor's NZC power phototriac with dV/dt of 500 V/μs complements the existing broad phototriac offering, which includes devices with the highest dV/dt rating in the industry at 10 kV/μs. The VO2223/VO2223A and the VO3526 are designed for applications where load current is limited to 1 ARMS. These new devices eliminate the need for an external power TRIAC, saving on board space and costs.
- Integrated phototriac and power TRIAC in DIP-8 and DIP-16 packages
- On-state current up to 1 ARMS, blocking voltage of 600 VPEAK
- dV/dt of 500 V/μs minimum
- Trigger current of 10 mA
- Household appliances
- AC motor drives
- Solenoid and valve controls
- Office automation equipment
- Temperature (HVAC) and lighting controls
Power Phototriacs
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | VO2223A | OPTOISO 5.3KV PWR TRIAC 1CH 8DIP | 8485 - Immediate | $18.64 | View Details |
![]() | ![]() | VO2223 | OPTOISO 5.3KV PWR TRIAC 1CH 8DIP | 1978 - Immediate | $18.64 | View Details |
![]() | ![]() | VO3526 | OPTOIS 5.3KV PWR TRIAC 1CH 10DIP | 0 - Immediate | See Page for Pricing | View Details |