Optically Isolated IGBT/MOSFET Driver
Vishay Semiconductor's VO3120 and VO3150A drivers for high-temperature and high-voltage applications
Vishay's VO3120 and VO3150A IGBT/MOSFET drivers, which have a maximum operating temperature of 110°C, are an ideal choice for motor drives, power supplies, and other high-voltage applications.
Vishay offers the widest operating voltage from 15 V to 32 V combined with a high ambient operating temperature of up to +110°C. This wide range enables engineers to drive larger modules that typically require a two-sided power supply, thus giving designers more choices in selecting power components. They also have one of the industries lowest supply currents of 2.5 mA.
- Output current 2.5 A (VO3120) and 0.5 A (VO3150A)
- Widest supply voltage from 15 V to 32 V
- Low current consumption of 2.5 mA maximum
- Wide operating temperature range of -40°C to +110°C
- CMTI of 25 kV/µs minimum
- Propagation delay from 0.1 µs to 0.4 µs
- Optical isolation of 5300 VRMS
- DC brushless and AC motor drives
- Inverters and DC/DC converters
- Uninterruptible power supplies (UPS)
- Switch mode power supplies (SMPS)
- Welding equipment
- Induction stove tops
- Plasma displays
Optically Isolated IGBT/MOSFET Driver
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | VO3120-X007T | OPTOISO 5.3KV 1CH GATE DVR 8SMD | 6620 - Immediate | $14.82 | View Details |
![]() | ![]() | VO3120 | OPTOISO 5.3KV 1CH GATE DVR 8DIP | 1792 - Immediate | $11.61 | View Details |
![]() | ![]() | VO3150A-X007T | OPTOISO 5.3KV 1CH GATE DVR 8DIP | 2306 - Immediate | $15.23 | View Details |