LTHxMM12V Series LED with Built-In 12 V Resistor

VCC features their LTHxMM12V series, 3 mm (T-1) and 5 mm (T-1 3/4), ultra-bright, through-hole LED with flange and built-in resistor

Image of VCC's LTHxMM12V Series with Built-In 12 V Resistor VCC's LTHxMM12V series are high-brightness LEDs, equipped with built-in resistors for 12 V operation that enables easy design and provides space-saving benefits. The through-hole LED has a domed top with a water-clear lens and is available in a range of colors (red, green, white, blue, and yellow). The flange-lead frame style makes it ideal for status indication and display applications. The LTHxMM12V series offers superior light output for excellent readability in sunlight, dependable performance, and can be connected to a 12 V power supply without additional components. The LTHxMM12V high-brightness LED series simplifies design and manufacturability, and improves the device's overall reliability for use in a multitude of applications such as the automotive industry, boats, landscape lighting, storage servers, and is ideal for outdoor applications.

Features
  • Mounting type: through-hole LED with flange
  • Built-in resistor for 12 VDC
  • Single color: red, green, blue, yellow, or white
  • LED package: 3 mm (T1) or 5 mm (T1-3/4)
  • Dome top with water-clear lens
  • Different viewing angles depending on LED package and color
  • Compliant with RoHS and REACH requirements
Applications
  • Boats
  • Automotive industry
  • Storage servers

LTH3MM12V Series LEDs

ImageManufacturer Part NumberDescriptionLens ColorAvailable QuantityPriceView Details
LED RED CLEAR T-1 T/HLTH3MM12VFR4100LED RED CLEAR T-1 T/HColorless1298 - Immediate$11.08View Details
LED BLUE CLEAR T-1 T/HLTH3MM12VFR4600LED BLUE CLEAR T-1 T/HColorless986 - Immediate$11.08View Details
LED WHITE CLEAR T-1 T/HLTH3MM12VFR4400LED WHITE CLEAR T-1 T/HColorless606 - Immediate$11.08View Details
LED GREEN CLEAR T-1 T/HLTH3MM12VFR4500LED GREEN CLEAR T-1 T/HColorless423 - Immediate$11.08View Details
LED YELLOW CLEAR T-1 T/HLTH3MM12VFR4700LED YELLOW CLEAR T-1 T/HColorless287 - Immediate$11.08View Details

LTH5MM12V Series LEDs

ImageManufacturer Part NumberDescriptionLens ColorAvailable QuantityPriceView Details
LED BLUE CLEAR T-1 3/4 T/HLTH5MM12VFR4600LED BLUE CLEAR T-1 3/4 T/HColorless11681 - Immediate$9.69View Details
LED RED CLEAR T-1 3/4 T/HLTH5MM12VFR4100LED RED CLEAR T-1 3/4 T/HColorless1019 - Immediate$11.33View Details
LED GREEN CLEAR T-1 3/4 T/HLTH5MM12VFR4500LED GREEN CLEAR T-1 3/4 T/HColorless968 - Immediate$11.33View Details
LED WHITE CLEAR T-1 3/4 T/HLTH5MM12VFR4400LED WHITE CLEAR T-1 3/4 T/HColorless395 - Immediate$11.33View Details
LED YELLOW CLEAR T-1 3/4 T/HLTH5MM12VFR4700LED YELLOW CLEAR T-1 3/4 T/HColorless344 - Immediate$11.33View Details
Published: 2017-03-27