MZS Series Aluminum Electrolytic Capacitors

Chemi-Con’s MZS series SMD aluminum electrolytic capacitors have low ESR with high ripple current capability

Image of Chemi-Con's MZS Series Aluminum Electrolytic Capacitors Chemi-Con's MZS series SMD aluminum electrolytic capacitors are recommended for smoothing, filtering, and hold-up for electronic circuits, modules, and other extremely high-performance applications.

The MZS series is a higher capacitance per case size version of Chemi-Con's low ESR MZR series. The MZS series has a temperature range of -55°C to +105°C with 2,000 hours life operation at +105°C guaranteed.

Due to the downsizing trend in electronic power modules, including ECUs, super-high capacitance per volume is a highly desirable attribute.

The MZS series can also be equipped with an anti-vibration base that improves anti-vibe resistance to 30 G to 40 G. The MZS series is AEC-Q200 compliant. It is perfect for filtering high-frequency noise.

The MZS series can improve the performance of designs along with enhancing the reliability of overall systems.

Features
  • Endurance: 2,000 hours @ -55°C to +105°C
  • Voltage: 25 VDC to 35 VDC
  • Capacitance: 330 µF to 1,000 µF
  • Size: Ø8 mm x 10 mm to 10 mm (L)
Applications
  • Performance modules (ECU)
  • Excellent output filters
  • High-frequency smoothing
  • Excellent hold-up capability

MZS Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 560UF 20% 25V SMDEMZS250ARA561MHA0GCAP ALUM 560UF 20% 25V SMD4992 - Immediate$6.49View Details
CAP ALUM 560UF 20% 35V SMDEMZS350ARA561MJA0GCAP ALUM 560UF 20% 35V SMD4397 - Immediate$8.29View Details
CAP ALUM 1000UF 20% 25V SMDEMZS250ARA102MJA0GCAP ALUM 1000UF 20% 25V SMD9479 - Immediate$8.62View Details
CAP ALUM 680UF 20% 35V SMDEMZS350ARA681MJA0GCAP ALUM 680UF 20% 35V SMD141 - Immediate$8.70View Details
CAP ALUM 820UF 20% 25V SMDEMZS250ARA821MJA0GCAP ALUM 820UF 20% 25V SMD2000 - Immediate$7.39View Details
Published: 2018-08-20