
EMZS250ARA561MHA0G | |
---|---|
DigiKey Part Number | 565-5118-2-ND - Tape & Reel (TR) 565-5118-1-ND - Cut Tape (CT) 565-5118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZS250ARA561MHA0G |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.09700 | $40.97 |
50 | $3.07920 | $153.96 |
100 | $2.75810 | $275.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.20350 | $1,101.75 |
1,000 | $2.02861 | $2,028.61 |
1,500 | $1.94031 | $2,910.47 |
2,500 | $1.84186 | $4,604.65 |
3,500 | $1.78397 | $6,243.90 |
5,000 | $1.72802 | $8,640.10 |
6,000 | $1.70143 | $10,208.58 |
12,000 | $1.61140 | $19,336.80 |
12,500 | $1.60659 | $20,082.38 |