GPD Series Aluminum Electrolytic Capacitors

Chemi-Con's GPD series offers 30 to 60% higher ripple performance than conventional types, high-temperature operation, and high heat resistance

Image of Chemi-Con's GPD Series - Aluminum Electrolytic Capacitors Chemi-Con's GPD series lead-type aluminum electrolytic capacitors are suitable for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles. While the GPA series (125°C products) that are currently being supplied to the market have received high praise in the automotive electronics field, the GPD series was developed and mass-produced in order to meet further needs of higher temperatures and capacitances.

The GPD series has 30% to 60% higher ripple performance and temperature operation compared to the GPA series by using an originally-developed thermally-stable electrolyte and rubber bung with high durability. In addition, the series guarantees high heat resistance at 150°C. The GPD series will contribute to size reduction and longer life of electrical circuits.

Features
  • Endurance:105°C, 6,000 to 10,000 hours
  • Voltage:6.3 V to 100 V
  • Capacitance:8.2 μF to 22,000 μF
  • Size:φ5 x 11 L to φ18 x 40 L

Applications

  • Power Supplies
  • Adapters
  • VRM

GPD Series

ImageManufacturer Part NumberDescriptionVoltage - RatedAvailable QuantityPrice
CAP ALUM 390UF 20% 100V RADIALEGPD101ELL391ML25HCAP ALUM 390UF 20% 100V RADIAL100 V2045 - Immediate$27.66View Details
CAP ALUM 7500UF 20% 35V RADIALEGPD350ELL752MM40HCAP ALUM 7500UF 20% 35V RADIAL35 V239 - Immediate$45.28View Details
CAP ALUM 1800UF 20% 35V RADIALEGPD350ELL182MK25HCAP ALUM 1800UF 20% 35V RADIAL35 V3362 - Immediate$19.09View Details
CAP ALUM 750UF 20% 63V RADIAL THEGPD630ELL751MK30HCAP ALUM 750UF 20% 63V RADIAL TH63 V1000 - Immediate$19.42View Details
CAP ALUM 220UF 20% 100V RADIALEGPD101ELL221MK25HCAP ALUM 220UF 20% 100V RADIAL100 V915 - Immediate$19.66View Details
Published: 2014-09-12