REF5025MDTEP Precision Voltage Reference

Texas Instruments’ low-noise, low-drift, very high precision voltage reference

Image of Texas Instruments' REF5025MDTEP Precision Voltage ReferenceTexas Instruments' REF50xx is a family of low-noise, low-drift, very high precision voltage references. These references are capable of both sinking and sourcing. These devices are very robust with regard to line and load changes, and support defense, aerospace, and medical applications.

Features Applications
  • Low temperature drift: 5 ppm/°C (max)
  • High accuracy: 0.08% (max)
  • Low noise: 3 µVPP/V
  • High output current: ±10 mA
  • 16-bit data acquisition systems
  • ATE equipment
  • Industrial process control
  • Medical instrumentation
  • Optical control systems
  • Precision instrumentation

REF5025 Voltage Reference

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC VREF SERIES 0.05% 8SOICREF5025MDTEPIC VREF SERIES 0.05% 8SOIC1530 - Immediate$143.59View Details
IC VREF SERIES 0.1% 8SOICREF5025AIDIC VREF SERIES 0.1% 8SOIC1007 - Immediate$33.94View Details
IC VREF SERIES 0.05% 8SOICREF5025IDIC VREF SERIES 0.05% 8SOIC428 - Immediate$66.57View Details
IC VREF SERIES 0.05% 8SOICREF5025IDG4IC VREF SERIES 0.05% 8SOIC0 - Immediate$37.72View Details
Published: 2013-07-02