LMX2592 Wideband Frequency Synthesizer

Texas Instruments offers its LMX2592 high performance, wideband PLLatinum™ RF synthesizer with integrated VCO

Image of Texas Instruments' LMX2592 Wideband Frequency SynthesizerTexas Instruments' LMX2592 is a low-noise, wideband RF PLL with integrated VCO that supports a frequency range from 20 MHz to 9.8 GHz. The device supports both fractional-N and integer-N modes with a 32-bit fractional divider allowing fine frequency selection. Integrated noise of 49 fs for 6 GHz output makes it an ideal low-noise source. Combining best-in-class PLL and integrated VCO noise with integrated LDOs, this device removes the need for multiple discrete devices in high performance systems.

The device accepts input frequencies up to 1.4 GHz, which, combined with frequency dividers and programmable low noise multiplier allows flexible frequency planning. The additional programmable low noise multiplier lets users mitigate the impact of integer boundary spurs. In fractional-N mode, the device can adjust the output phase by a 32-bit resolution. For applications that need fast frequency changes, the device supports a fast calibration option which takes less than 25 µs.

This performance is achieved by using single 3.3 V supply. It supports two flexible differential outputs that can be configured as single-ended outputs as well. Users can choose to program one output from the VCO (or doubler) and the second from the channel divider. When not being used, each output can be muted separately.

Features
  • Output frequency range from 20 MHz to 9,800 MHz
  • Industry leading phase noise performance
  • VCO phase noise: -134.5 dBc/Hz at 1 MHz offset for 6 GHz output
  • Normalized PLL noise floor: -231 dBc/Hz
  • Normalized PLL flicker noise: -126 dBc/Hz
  • 49 fs RMS jitter (12 kHz to 20 MHz) for 6 GHz output
  • Input clock frequency up to 1,400 MHz
  • Phase detector frequency up to 200 MHz, and up to 400 MHz in integer-N mode
  • Supports fractional-N and Integer-N modes
  • Dual differential outputs
  • Innovative solution to reduce spurs
  • < 25 µs fast calibration mode
  • Programmable phase adjustment
  • Programmable charge pump current
  • Programmable output power level
  • SPI or µWire (4-wire serial interface)
  • Single power supply operation: 3.3 V

LMX2592 Wideband Frequency Synthesizer

ImageManufacturer Part NumberDescriptionOutputAvailable QuantityPriceView Details
IC PLL FREQ SYNTH W/VCO 40VQFNLMX2592RHATIC PLL FREQ SYNTH W/VCO 40VQFNClock3203 - Immediate$411.57View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LMX2592LMX2592EVMEVAL BOARD FOR LMX2592Frequency SynthesizerNoLMX259210 - Immediate$3,226.45View Details
Published: 2016-04-14