IC 9.8GHZ 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2592RHAT

DigiKey Part Number
296-43792-2-ND - Tape & Reel (TR)
296-43792-1-ND - Cut Tape (CT)
296-43792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2592RHAT
Description
IC PLL FREQ SYNTH W/VCO 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 9.8GHZ 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2592RHAT Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
9.8GHZ
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, HCSL, LVDS, LVPECL
Package / Case
40-VFQFN Exposed Pad
Output
Clock
Supplier Device Package
40-VQFN (6x6)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$411.57000$411.57
10$337.52500$3,375.25
25$319.02720$7,975.68
100$308.74860$30,874.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$289.00908$72,252.27
Manufacturers Standard Package