HD3SS460 Alternate Mode MUX

TI's HD3SS460 is a high-speed bi-directional passive switch in MUX or DEMUX configurations

Image of Texas Instruments' HD3SS460 Alternate Mode MUXTexas Instruments' HD3SS460 is a high-speed bi-directional passive switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides muxing between 2-channel data/2-channel video and all 4-channel video based on control pin AMSEL; and provides cross points MUX for low-speed pins as needed in flippable connector implementation.

The HD3SS460 is a generic analog differential passive switch that can work for any high-speed interface applications as long as it is biased at a common mode voltage range of 0 to 2 V and has differential signaling with differential amplitude up to 1800 mVPP. It employs an adaptive tracking that ensures the channel remains unchanged for the entire common mode voltage range.

Features  
  • Provides MUX solution for USB Type-C™ ecosystem including Alternate Mode (AM)
  • Provides wide channel selection choices including USBSS and 2-channel AM, 4-channel AM
  • Compatible with 5 Gbps USB3.1 Gen 1 and AM including 5.4 Gbps DisplayPort 1.2a
  • Compatible for source/host and sink/device applications
  • Provides cross-point MUX for low-speed SBU pins
  • Bi-directional "MUX/DEMUX" differential switch
  • Supports common mode voltage 0 to 2 V
  • Low-power with 1 µA shutdown and 0.6 mA active
  • Single supply voltage VCC of 3.3 V ±10%
  • Industrial temperature range of –40 to 85°C

HD3SS460 Alternate Mode MUX

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MUX/DEMUX 4CH TYPE C2 28WQFNHD3SS460RHRTIC MUX/DEMUX 4CH TYPE C2 28WQFN2254 - Immediate$24.23View Details
IC MUX/DEMUX 4CH TYPE C2 28WQFNHD3SS460IRHRTIC MUX/DEMUX 4CH TYPE C2 28WQFN1915 - Immediate$26.92View Details

Eval Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR HD3SS460HD3SS460EVM-SRCEVAL BOARD FOR HD3SS4600 - Immediate$1,458.74View Details
Published: 2015-08-19