KIWI Agriculture Sensor
TEKTELIC's agriculture sensor streamlines the collection of soil and environmental metrics
TEKTELIC's KIWI agriculture sensor is the ideal solution to streamline and simplify the collection of key soil and environmental metrics for crops, residential and commercial lawns and gardens, and golf courses. The device provides a straightforward and easy-to-deploy solution for soil moisture and temperature, air temperature and humidity, and outdoor light monitoring. Enjoy increased crop yields and decreased operating expenses with the deployment of this versatile device.
The KIWI utilizes a ruggedized IP67 enclosure for use in the most challenging outdoor environmental conditions. An integrated C-Cell LTC battery provides substantial battery life of up to 10 years with a battery status indicator for easy reference. The KIWI sensor is seamlessly integrated in TEKTELIC’s end-to-end IoT solution. Soil moisture probes are sold separately for the elevated mounting variant.
- 10-year battery life
- IP67 design
- Internal or optional external antenna
- C-cell LTC battery
- Battery status indicator
- All global ISM bands
- Elevated mounting option with external probes
- Precision agriculture
- Irrigation management
- Orchards and vineyards
- Commercial and residential gardens
- Golf courses
- Crop and soil metrics
- Greenhouse automation
- Public parks and gardens
KIWI Agriculture Sensor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | T0005982 | SENSOR AGRICULTURAL NA/SURFACE | 22 - Immediate | $186.20 | View Details |
![]() | ![]() | T0005987-EU | SENSOR AGRICULTURAL EU/ELEVATED | 12 - Immediate | $173.75 | View Details |
![]() | ![]() | T0005986 | SENSOR AGRICULTURAL NA/ELEVATED | 25 - Immediate | $173.75 | View Details |
![]() | ![]() | T0005982-EU | SENSOR AGRICULTURAL EU/SURACE | 26 - Immediate | $186.20 | View Details |