CLOVER Agriculture Sensor

TEKTELIC's LoRaWAN® battery-powered sensor is designed for smart agriculture

Image of TEKTELIC CLOVER Agriculture SensorTEKTELIC's CLOVER agriculture sensor is the ideal solution to streamline and simplify the collection of key soil and environmental metrics for crops, residential and commercial lawns, and gardens and golf courses. The device provides a straightforward and easily deployable solution for soil moisture and temperature, air temperature and humidity, and outdoor light monitoring. The CLOVER is a versatile device that helps increase crop yields and decrease operating expenses with its deployment.

The CLOVER is an end-to-end IoT solution providing seamless integration of agriculture and sensor. It utilizes a ruggedized IP67 enclosure, making it useful in the most challenging outdoor environmental conditions. An integrated C-Cell LTC battery provides substantial battery life of up to ten years; a battery status indicator provides easy reference.

Features
  • 10-year battery life
  • IP67 design
  • Internal or optional external antenna
  • C-Cell LTC battery
  • Battery status indicator
  • All global ISM bands
  • Soil surface mounting option

CLOVER Agriculture Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR AGRICULTURAL EU/SURACET0005982-EUSENSOR AGRICULTURAL EU/SURACE26 - Immediate$1,532.80View Details
SENSOR AGRICULTURAL NA/SURFACET0005982SENSOR AGRICULTURAL NA/SURFACE22 - Immediate$1,532.80View Details
SENSOR AGRICULTURAL NA/ELEVATEDT0005986SENSOR AGRICULTURAL NA/ELEVATED25 - Immediate$1,430.31View Details
SENSOR AGRICULTURAL EU/ELEVATEDT0005987-EUSENSOR AGRICULTURAL EU/ELEVATED12 - Immediate$1,430.31View Details
Published: 2022-06-09