Connectivity Solution Guide for Smart Health

The engineering of smart health monitoring devices presents design challenges in miniaturization, component integration and durability. This is where we come in. As a global leader in antennas, connectors and sensors, TE Connectivity (TE) delivers notable wireless connectivity that enables your devices to operate in harsh, life-saving environments.

Applications

  • Blood pressure monitors
  • Connected weight scales
  • Glucose monitors
  • Respiratory therapy equipment
  • Smart glasses
  • Smart hearing
  • Smart inhalers
  • Smart insulin pens
  • Smart pill bottles
  • Smart thermometers
  • Smart watches

Design Requirements for Smart Health

Rugged Design

Products that can withstand the daily wear and tear of consumer/user life (water resistant, shock resistant, high heat, etc.)

Miniaturization

High-performance, high-reliability miniaturized components that can save space for greater functionality within the device.

Data Connectivity

Quality omni-directional high-performance wireless transmission in a wide variety of frequencies including Bluetooth, WLAN, Cellular and Antennas.

Fault Tolerance

Using simple, fast, and secure products to enable operating capability without interruption.

Operational Lifetime

Products protect critical functionalities for increased operating efficiency.

Integrated Solution Offerings

Integrated solution offerings to reduce complexity, improve cost-efficiency, optimize performance, and increase reliability.

  • Standard Antenna
  • Wire-to-Board
  • USB Connectors
  • Board-to-Board Connectors
  • Modular Jacks
  • RF Coax Connectors
  • Flex Connectors
  • Memory Card Connectors
  • Sensors
Antennas

Antennas

TE Connectivity's antenna solutions provide high-quality transmissions in wireless devices in a wide variety of frequencies, including Bluetooth, WLAN, cellular, and Zigbee, etc.

Mini CT Interconnect

Mini CT Interconnect

TE AMP's mini CT connectors are super-miniature wire-to-board and wire-to-wire connectors (for panel-mount application).

398 - CT Interconnect

398 - CT Interconnect

TE’s AMP CT connector system consists of an extensive product offering and broad industry usage.

USB Type C Connector

USB Type C Connector

TE Connectivity's USB Type-C connector is capable of delivering data, power, and A/V through a single connection at faster speeds

Spring Fingers

Spring Fingers

Spring fingers can be used for antenna feeds, low voltage electrical connections, or for grounding to prevent EMI noise and static caused by a speaker, motor, microphone, or any other vibration within an application.

Eurocard IEC DIN41612

Eurocard IEC DIN41612

Eurocard connector line is available in board-to-board, wire-to-board, ribbon cable-to-board and high-current connectors.

Mobile Battery Connectors

K88 - Mobile Battery Connectors

TE Connectivity's mobile battery interconnects include low profile battery connectors, leaf battery connectors, and floating battery interconnection systems.

PC Power Connectors

519 - PC Power Connectors

TE Connectivity's battery interconnects for PCs come with five-position headers and our five-position receptacle connectors easily mate and unmate.

Standard Modular

073 - Standard Modular

With TE’s modular jacks and plugs, you can improve EMI performance and expand system bandwidth capabilities with solutions manufactured to operate reliably in the harshest environments.

RJ Point Five

J36 – RJ Point Five

Approximately double the density offered over the standard RJ45 Ethernet link.

Micro Coax Connectors & Cables

973 - Micro Coax Connectors & Cables

With a rugged, compact design, our space-saving micro-miniature coax connectors are engineered for high-performance microwave systems.

SMA/SSMA

080 - SMA/SSMA

RF coax connectors transmit analog signals while minimizing RF (radio frequency) signal losses. These devices are designed to work at the multimegahertz range of radio frequency.

RF/Microwave Interconnect

K18 - RF/Microwave Interconnect

An RF connector is an electrical connector that is engineered to work at radio frequencies ranging from a few MHz to over 100 GHz.

FPC Connectors

FPC Connectors

TE Connectivity's larger pitch FPC connectors are an ideal solution for routing signal through your device when standard wire-to-board products are too large or impractical.

G72

G72 - Fine Pitch Board-to-Board and Board-to-FPC Connectors (Fine Pitch Stacking)

TE board-level interconnects are manufactured to give you more performance in the harshest applications.

SIM Connectors

SIM Card Connector Series

TE Connectivity AMP features their SIM card connector series for a wide variety of mobile applications

Photo Optic Sensors

Photo Optic Sensors

From patient monitoring in hospitals to wearables and home healthcare applications, TE offers photo optic sensors and components for non-invasively measuring blood oxygenation level.

Piezo Sensors

Piezo Sensors

TE piezoelectric sensors provide durable vibration, accelerometer, or dynamic switch elements for a wide range of markets and applications.

Digital Temperature Sensors

Digital Temperature Sensors

TE digital temperature sensors provide industry leading 0.1˚C accuracy. The temperature system sensors (TSYS) are available in miniature packages designed specifically for tight spaces and respond quickly to changes in process temperature.

Thermopile Infrared Sensors

Thermopile Infrared Sensors

TE thermopile infrared sensors provide improved non-contact temperature measurement solutions.

Board Mount Pressure Sensors

Board Mount Pressure Sensors

TE offers PCB mountable pressure sensors for gage, differential and absolute pressure measurements for various applications i.e., air flow, gas flow and barometric air pressure