SCHRACK Relay Solutions

SCHRACK Relay Solutions

TE Connectivity's SCHRACK relays combine power and sensitivity, making them ideal for a broad range of global applications. Meeting IEC standards and generally categorized as general purpose relays, TE’s SCHRACK relays are often used in applications ranging from appliances to HVAC and industrial control systems.

View Product Series

Jump to Relays:
RT Series | RT1 Series | RT2 Series | RM Series | XT Series | V23xxx Series | RZ Series | RY Series | RTX Series | RP II/1 , RP II/2 Series | RE Series | PT Series | PB Series | PE Series | MT Series | MSR Series | PCN Series | SR2M Series | SN4, SN6 Series | SNR Series

RT Series

RT Series

Relay package consisting of RT relay, DIN rail socket, plastic retaining clip, module and marking tag.

Features

  • Relay package consisting of RT relay, DIN rail socket, plastic retaining clip, module and marking tag
  • Sensitive DC or AC coil
  • Jumper bars for connection

Applications

  • DIN rail control
  • Power switching
RT1 Series

RT1 Series

General purpose PCB power relay with non-latching coil type, through hole mounting and PC pin terminals.

Features

  • 1 C/O or 1 N/O contact
  • Sensitive coil 400mW
  • Ambient temperature 85c (DC coil)
  • Gold plated contacts available

Applications

  • Boiler control
  • Timers
  • POS automation
  • Interface modules
RT2 Series

RT2 Series

General purpose PCB power relay with non-latching coil type, through hole mounting and PC pin terminals.

Features

  • 2 C/O or N/O contact
  • Sensitive coil 4100mW
  • DC or AC coil
  • Height of 15.7mm

Applications

  • Emergency lighting
  • Heating control
  • Modems
  • Domestic appliances
RM, RM2, RM5 Series

RM, RM2, RM5 Series

General purpose industrial power relays with non-latching coil type.

Features

  • 2/3 pole 10/16A, 2 or 3 form C contacts
  • DC or AC coil
  • Mechanical indicator
  • Push to test button

Applications

  • Elevator control
  • Power supplies
XT Series

XT Series

Slim, compact general purpose relay in one or two pole configurations for plug in mounting.

Features

  • SPDT or DPDT models
  • Utilizes RT series sockets
  • Compact design only 13.7mm wide
  • 4kV (8mm) coil-to-contact isolation

Applications

  • Panel interface
  • Industrial machinery
  • Systems control
V23xxx Series

V23xxx Series

Offers non-latching coil type, through hole mounting, and PC pin terminals.

Features

  • 1 C/O or 1 N/O contact
  • Bistable and DC version
  • Standard version w/ 230mW pull-in power
  • Sensitive version w/ 180mW pull-in power
  • Wash tight version

Applications

  • Heating control
  • Installation
  • Battery powered equipment
  • I/O modules
  • Timers
RZ Series

RZ Series

RZ SCHRACK Series has 1 pole 12/16 A, 1 form C (CO) or 1 form A (NO) contact.

Features

  • Class F insulation
  • DC coil 400mW
  • Ambient temp 85°C

Applications

  • Household appliances
  • Timers
  • POS automation
  • Boiler control
RY Series

RY Series

Miniature power PCB relay with non-latching coil type, through hole mounting and PC pin terminals.

Features

  • Low component height
  • Sockets with PCB type or screw type terminals
  • Well suited for resistive and inductive loads on N/O & N/C contacts

Applications

  • Heating control
  • Interface technology
  • Domestic appliances
  • Timers
  • Temp control
RTX Series

RTX Series

Power PCB relay with latching single or dual coil type, through hole mounting and PC pin terminals.

Features

  • Bistable coil
  • Reinforced insulation
  • 5kV/10mm coil contact

Applications

  • Lighting control systems
  • Movement sensors
  • Home automation applications
RP II/1 , RP II/2 Series

RP II/1 , RP II/2 Series

General purpose power PCB relay with non-latching coil type.

Features

  • 4kV/8mm coil contact
  • Pinning 3.5 or 5mm (8/12A) and 5mm (16A)
  • Twin contacts available

Applications

  • Domestic appliances
  • UPS
  • Power supplies
  • Heating control
  • Installation
RE Series

RE Series

RE SCHRACK Series is a general purpose miniature PCB relay.

Features

  • 1 N/O contact
  • Sensitive coil 200mW
  • 4kV coil contact
  • Optimized height 10.6mm
  • PCB area 200mm ²

Applications

  • PLC’s
  • Timers
  • Temp Control
  • I/O cards
PT Series

PT Series

PT SCHRACK Series offers mechanical and electrical indicator.

Features

  • 1 2,3 or 4 C/O contacts
  • Switching performance up to 3000 VA
  • Relay height 29mm
  • Mechanical and electrical indicator
  • Cadmium free contact material

Applications

  • Universal use in control and automation
PB Series

PB Series

PB SCHRACK Series is a miniature power PCB relay.

Features

  • 1 N/O or 1 C/O contact
  • Class F coil available
  • Compact and simple design gives high process security
  • Creepage/clearance to VDE 0435 and VDE 0700

Applications

  • White goods
  • Small home appliances
  • Heating temp control
PE Series

PE Series

PE SCHRACK Series are general purpose miniature PCB relays.

Features

  • 1 C/O contact
  • Cadmium free contact
  • 4kV coil-contact
  • Low height 10mm

Applications

  • Industrial electronics
  • White goods
  • Measurement and control
MT Series

MT Series

General purpose industrial and multimode relays.

Features

  • 2 N/O or 3 C/O contact
  • Camium free contacts
  • DC and AC coils
  • Mechanical indicator as standard
  • Electrical indicator
  • Write on panel

Applications

  • Mechanical engineering
  • Plant control
MSR Series

MSR Series

MSR SCHRACK Series is a general purpose relay that offers non-latching coil type, through hole mounting type, and PC pin terminals.

Features

  • 1 N/O or 1 C/O contact
  • High inrush currents w/AgSnO contacts
  • 4 kV/8mm coil contact
  • Protection class II
  • Ambient temps upt to 85c at 8A

Applications

  • HVAC
  • Interface technology
  • Power supplies
  • TV/monitor control
  • Domestic appliances
  • Hi-Fi products
  • Timers
PCN Series

PCN Series

PCN SCHRACK Series is slim, only 5 mm wide, which allows high function in dense packaging.

Features

  • 1 N/O contact
  • 5mm slim
  • 3A switching current
  • Z type w/reinforced insulation

Applications

  • Centralized and decentralized heating control
  • Narrow interface elements
  • Timers
  • PLC’s
  • I/O modules and ports
SR2M Series

SR2M Series

SR2M SCHRACK Series is a general purpose force guided relay.

Features

  • Force guided contacts per EN 50205
  • 2 pole safety relay
  • 6kV surge resistance between poles

Applications

  • Emergency shut off
  • Machine control
  • Elevator/escalator control
  • Light barrier control
SN4, SN6 Series

SN4, SN6 Series

 Is a safety and a 4 pole relay with force guided contacts.

Features

  • Force guided contacts per EN 50205
  • 4 pole safety relay
  • Very small outlines
  • High insulation distances for safe operating of electrical circuits

Applications

  • Emergency shut off
  • Machine control
  • Elevator/escalator control
  • Light barrier control
  • Press control
  • Safety modules
SNR Series

SNR Series

Slimline PCB relay allows high function with dense packaging.

Features

  • 1 C/O or 1 N/O contact
  • 5mm wide
  • Protection class II
  • Allows high function/packing density

Applications

  • Centralized and decentralized heating control
  • Narrow interface elements
  • Timers
  • PLC’s
  • I/O modules

Related Videos

2:21

Compact RTX Relay for High Inrush Loads

The bistable RTX relay efficiently switches 320A inrush currents and carries and breaks 16A loads.

 

*TE Connectivity, TE connectivity (logo), TE, and SCHRACK are trademarks.