Test Probe Cable Assemblies for RF Switch Connectors

TE Connectivity test probe assemblies feature an SMA jack on one end of the cable and a probe on the other end

Image of TE Connectivity Linx Test Probe Cable Assemblies for RF Switch Connectors TE Connectivity (TE) test probe cable assemblies for RF switch connectors allow testing of the functionality of current RF switch connectors. Used to test signals in an RF transmission line, these cable assemblies provide excellent performance for test and measurement as well as other demanding applications. These products feature an SMA jack on one end of the cable and a probe that can be used with SWG-type, SWD/SWF-type, or SWJ-type RF switch connectors on the other end, and they are compatible with products from other RF vendors. With a standard product offering and custom capabilities, TE can offer high-frequency RF products to address many customer needs.

Features
  • Measures the electrical characteristics of microwave circuits
  • RF switch connector options:
    • SWG-type
    • SWD/SWF-type
    • SWJ-type
  • Performance up to 11 GHz
  • 50 Ω overall impedance
  • 300 mm length
  • Low insertion loss and VSWR
  • Right-angle probe is captive after connecting to the RF switch connector
Applications
  • RF switch circuit testing
  • Internet of Things (IoT)
  • Automotive
  • Industrial

Test Probe Cable Assemblies for RF Switch Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL SMA TO TEST POINT 11.8"2478577-1COAX CBL SMA TO TEST POINT 11.8"69 - Immediate$381.80View Details
COAX CBL SMA TO TEST POINT 11.8"2478573-1COAX CBL SMA TO TEST POINT 11.8"94 - Immediate$387.40View Details
COAX CBL SMA TO TEST POINT 11.8"2478574-1COAX CBL SMA TO TEST POINT 11.8"61 - Immediate$341.38View Details
Published: 2024-12-02