



2478574-1 | |
---|---|
DigiKey Part Number | 343-2478574-1-ND |
Manufacturer | |
Manufacturer Product Number | 2478574-1 |
Description | COAX CBL SMA TO TEST POINT 11.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Test Point 1.48mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Test Point | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Test Point | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.48mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $340.51000 | $340.51 |
10 | $289.38800 | $2,893.88 |
25 | $271.27160 | $6,781.79 |
50 | $258.33280 | $12,916.64 |
100 | $246.01310 | $24,601.31 |
250 | $230.63188 | $57,657.97 |