μPOL Power Module
TDK μPOL DC-DC converters are compact and highly integrated point-of-load converters for powering CPUs, MCUs, ASICs, FPGAs, DSP, and other advanced digital logic devices, providing the high performance, fast load transient response, and high accuracy voltage regulation required by these devices. Micro-POL converters are high current density power modules that feature a chip-embedded power IC in a thermally enhanced semiconductor-embedded-in-substrate package.
Featured Products
Product | Iout | Size Dimensions | Input Voltage | Output Voltage | Watts |
---|---|---|---|---|---|
FS1403 | 3A | 3.3 x 3.3 x 1.5mm | 8V to 16V | 3.3V, 5.0V | 15W |
FS1404 | 4A | 3.3 x 3.3 x 1.5mm | 6V to 16V | 2.5V, 3.3V | 15W |
FS1406 | 6A | 3.3 x 3.3 x 1.5mm | 4.5V to 16V | 0.6V to 2.5V | 15W |
FS1412 | 12A | 4.9 x 5.8 x 1.6mm | 4.5V to 16V | 0.6V to 1.8V | 25W |
FS1703 | 3A | 3.3 x 3.3 x 1.5mm | 4.5V to 5.5V | 5.5V | 15W |
FS1603 | 3A | 3.3 x 3.3 x 1.35 mm | 4.5V to 16V | 3.3V, 5.0V | 15W |
FS1604 | 4A | 3.3 x 3.3 x 1.35 mm | 4.75V to 16V 4.2V to 16V |
3.3V, 2.5V | 15W |
FS1606 | 6A | 3.3 x 3.3 x 1.35 mm | 4.5V to 16V | 0.6V to 2.5V | 15W |
FS1003 | 3A | 3.3 x 3.3 x 1.35 mm | 4.5V to 16V | 0.6V to 5.5V | 15W |
FS1006 | 6A | 3.3 x 3.3 x 1.35 mm | 4.5V to 16V | 3.3V, 5.0V | 30W |
Evaluation Boards
Evaluation Boards | Description | Reference User Guide |
---|---|---|
EV1406-0600-A | FS1406 µPOL DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
EV1703-3300-A | FS1703 µPOL DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
EV1403-5000-A | FS1403 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
EV1404-3300-A | FS1404 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
EV1406-1800-A | FS1406 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
EV1412-0600-A | FS1412 series DC/DC Converter 1, Non-Isolated Outputs Evaluation Board | |
EV1603-5000-A | FS1603-5000 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
EV1604-3300-A | FS1604-3300 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
EV1606-0600-A | FS1606-0600 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
EV1003-0600-A | FS1003 µPOL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
EV1006-3300-A | FS1006 µPOL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
EV1006-5000-A | FS1006 µPOL 1 Non-Isolated Output DC/DC, Step Down Evaluation Board | |
TDK MICRO-POL DONGLE | µPOL µPOL micro-POL Programmer | |
TDK-PMBUS-I2C DONGLE | Programming dongle: I2C and PMBU |
Reference Designs
Reference Designs | Ordering Code |
---|---|
5W to 40W Multiple Modules | FS1412, FS1406, FS1404, FS1403 |
FS1412 12A Design (20W+) | FS1412 |
FS1406-0600 | FS1406 |
FS1003 | FS1003 |
FS1006 | FS1006 |
FS160* Series | FS1606, FS1604, FS1603 |
FS1525-0600 | FS1525 |
FS1525 (25A) | FS1525 |
FS1525 (50A, Single Supply Input) | FS1525 |
FS1525 (50A, Dual Supply Input) | FS1525 |
FS1525 (75A) | FS1525 |
FS1525 (100A) | FS1525 |
TDK μPOL DC-DC Fast Starter Reference Design: Power map, BOM, Schematics, Layout (Ultra Librarian)
Related Content

ECAD Models
Get Symbols, footprints, 3D models and reference designs from UltraLibrarian. - UltraLibrarian

TDK 15W µPOL DC-DC Converters with Ultra Librarian Support
Compact and highly integrated 15W µPOL DC-DC Converters

TDK FS1412 microPOL DC Converter
New 25W µPOL complete power module solutions for high-density applications

µPOL Technology
FS1406, FS1404, FS1403, Power for 5W to 150W Systems

µPOL Technology
State of the Art DC/DC converter

Application Note
Server Power Supply Circuit Products and Data Line Products
Frequently Asked Questions
Yes, as an example Single and Dual Supply Modes can be used with the FS1406 as shown below.

Single Supply Mode
- PVIN = 4.5V to 16V
- PVIN tied to VIN (via 2.7ohm)
Dual Supply Mode
- PVIN = 2.5V to 16V
- VCC = 5.0V / ~30mA (per device)

FS1406 Minimum input voltage requirements datasheet curve [Design Guidelines]
Guideline Example:
- PVIN = 3.3V
- VIN = VCC = 5V
- Vout range: 0.6V to ~1.6V
Notes: upper Vout limit could also be limited to output transients. See Ton(min)
Yes, the datasheet recommends the use of the FS1406-0600 (FS1412-0600) for voltage divider modes as shown below.

FS1406-0600 with External Resistors for Flexible Vout
- Advantages: one device for 0.6V to 1.8 V

Yes, as an example Single and Dual Supply Modes can be used with the FS1406 as shown below.

Design Tools for Custom Vout Prototyping:
- Programming Dongle - TDK I2C Interface Board
- ControlCenter GUI - TDK micro-POL modules
- Standard Evaluation Boards.
Option: Evals a I2C port to customize your Vout
1. Select Your Vout option of the FS1406

2. How to select a custom Vout via I2C for FS1406
- Vout can be trimmed to POL in +/-5mV steps
- Check your Vout with Voltage meter or measurement system
- Each device has volatile register for trimming the Vout
- Each device will have 4 burn fuse banks available once the desired Vout target is achieved