ModCap Modular Capacitor Concept

TDK ModCap UHP capacitors for high-current DC link applications offer +105°C operation without derating

Image of TDK EPCOS ModCap™ Modular Capacitor ConceptThe TDK Corporation ModCap UHP (B25648A) series of DC link capacitors set the latest benchmark for power electronic applications. UHP stands for ultra-high performance, and this series enables continuous operation at hotspot temperatures of up to +105°C without power derating. Compared to previous ModCap generations that required derating starting at +90°C, the design enables higher current density and a longer lifetime in challenging conditions.

By combining a high-temperature dielectric with a modular design, the ModCap UHP series extends the lifetime of capacitors to 200,000 hours at +105°C and supports a 20% higher current density. With a DC voltage rating of 1350 V to 1800 V and a capacitance ranging from 470 µF to 880 µF, the series is optimized for SiC semiconductor-based inverters that require low inductances (ESL of 8 nH) and high-frequency performance.

These capacitors target fast-growing sectors, including renewable energy (solar and wind power, electrolyzers), energy storage, and inverters for railway and industrial drives. Their cubic design (205 mm x 90 mm x 170 mm; L x W x H) simplifies busbar integration, thereby increasing power density in compact converters and reducing the need for additional snubber capacitors.

Beyond performance, the ModCap UHP advances sustainability and safety. The dielectric film is ISCC-certified biocircular BOPP, while the housing complies with UL 94 V-0 and EN 45545-2 HL3 R23 fire standards. UL recognition is pending.

For ModCap, TDK offers a set of different engineering tools, including a SPICE library, the web-based capacitor life and rating application (CLARA), and the web-based CAP thermal for thermal simulation.

Features and Benefits
  • High temperature operation (+105ºC without derating)
  • High frequency performance, fully compatible with SiC semiconductors
  • Modular designs
  • High current density
  • Self-healing technology
  • Overvoltage capability
  • Very low ESL (8 nH)
  • ISCC certification, biocircular BOPP
Applications
  • DC link applications with SiC power switches in:
    • Renewable energy converters (solar, wind, hydrolyzers, ESS)
    • Auxiliary drives in traction applications
    • Industrial motor drives

ModCap Modular Capacitor Concept

ImageManufacturer Part NumberDescriptionVoltage Rating - DCAvailable QuantityPriceView Details
MODULAR DCR 1865UF - 1350V - 130B25645A1188K003MODULAR DCR 1865UF - 1350V - 1301350V (1.35kV)16 - Immediate$4,370.38View Details
MODULAR DCR 3900UF - 900V - 155AB25645A9398K003MODULAR DCR 3900UF - 900V - 155A900V0 - Immediate$4,370.38View Details
MODULAR DCR 3210UF - 1000V - 150B25645A1328K003MODULAR DCR 3210UF - 1000V - 1501000V (1kV)5 - Immediate$4,370.38View Details
MODULAR DCR 1100UF - 1250V - 170B25645A1118K003MODULAR DCR 1100UF - 1250V - 1701250V (1.25kV)0 - Immediate$4,027.38View Details
MODULAR DCR 1395UF - 1100V - 180B25645A1138K003MODULAR DCR 1395UF - 1100V - 1801100V (1.1kV)3 - Immediate$4,027.38View Details
MODULAR DCR 1985UF - 1250V - 135B25645A1198K003MODULAR DCR 1985UF - 1250V - 1351250V (1.25kV)6 - Immediate$4,370.38View Details
MODULAR DCR 2525UF - 1100V - 140B25645A1258K003MODULAR DCR 2525UF - 1100V - 1401100V (1.1kV)0 - Immediate$4,370.38View Details
MODULAR DCR 1775UF - 1000V - 190B25645A1178K003MODULAR DCR 1775UF - 1000V - 1901000V (1kV)0 - Immediate$4,027.38View Details
MODULAR DCR 2150UF - 900V - 200AB25645A9218K003MODULAR DCR 2150UF - 900V - 200A900V4 - Immediate$4,027.38View Details
Updated: 2026-01-15
Published: 2022-12-13