
B25645A1138K003 | |
|---|---|
DigiKey Part Number | 495-B25645A1138K003-ND |
Manufacturer | |
Manufacturer Product Number | B25645A1138K003 |
Description | MODULAR DCR 1395UF - 1100V - 180 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1330 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP) Module |
Datasheet | Datasheet |
EDA/CAD Models | B25645A1138K003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 8.071" L x 3.543" W (205.00mm x 90.00mm) | |
Height - Seated (Max) | 6.752" (171.50mm) | |
Termination | Connector | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,027.38000 | $4,027.38 |
| 12 | $3,679.63500 | $44,155.62 |

