IAM-20680HV High-Value SmartAutomotive™ 6-Axis MotionTracking® MEMS Device

The TDK InvenSens IAM-20680HV with 6-axis integration enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices

Image of TDK IAM-20680HV SmartAutomotive™ 6-Axis MotionTracking® MEMS DeviceThe TDK InvenSens IAM-20680HV Grade 2 (-40°C to +105°C), cost effective, 6-axis MotionTracking device is ideal for automotive non-safety applications that combines a 3-axis gyroscope and a 3-axis accelerometer in a thin 3 × 3 × 0.75 mm³ (16-pin LGA) package. Specifications are guaranteed up to +105°C, while the component can withstand an operating temperature up to +125°C without damage. IAM-20680HV, with its 6-axis integration, enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices, guaranteeing optimal motion performance.

IAM-20680HV is pin-to-pin and register compatible with the full automotive non-safety product family (IAM-20680/HT/HP, IAM-20380/HT, IAM-20381/HT).

The gyroscope has a programmable full-scale range of ±125 dps, ±250 dps, ±500 dps, and ±1000 dps. Accelerometer has a user-programmable full-scale range of ±2 g, ±4 g, ±8 g, and ±16 g. Factory-calibrated initial sensitivity of both sensors reduces production-line calibration requirements.

Other industry-leading features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, two programmable interrupts, and a per-axis programmable wake-on-motion functionality. The device features I²C and SPI serial interfaces, a VDD operating range of 1.71 V to 3.6 V, and a separate digital IO supply, VDDIO from 1.71 V to 3.6 V.

Features and Benefits
  • Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes) with a user-programmable full-scale range of ±125 dps, ±250 dps, ±500 dps, and ±1000 dps, integrated 16-bit ADCs
  • Digital-output X-, Y-, and Z-axis accelerometer with a user-programmable full-scale range of ±2 g, ±4g , ±8 g, and ±16 g and integrated 16-bit ADCs
  • User-programmable digital filters for gyroscope, accelerometer, and temperature sensor
  • Final test at -40°C, +25°C, and +105°C
  • Embedded self-test
  • Two interrupt lines
  • Wake-on-motion interrupt with per-axis feature for low power operation of applications processor
  • Reliability testing performed according to AEC-Q100: PPAP and qualification report available upon request
Applications
  • Automotive

IAM-20680HV High-Value SmartAutomotive™ 6-Axis MotionTracking® MEMS Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6 AXIS MOTION TRACKING DEVICEIAM-20680HV6 AXIS MOTION TRACKING DEVICE4995 - Immediate$100.10View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR IAM-20680HVEV-IAM-20680HVEVAL BOARD FOR IAM-20680HV16 - Immediate$350.77View Details
Published: 2025-06-12