
IAM-20680HV | |
---|---|
DigiKey Part Number | 1428-IAM-20680HVTR-ND - Tape & Reel (TR) 1428-IAM-20680HVCT-ND - Cut Tape (CT) 1428-IAM-20680HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAM-20680HV |
Description | 6 AXIS MOTION TRACKING DEVICE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.10000 | $100.10 |
5 | $90.86400 | $454.32 |
10 | $87.40700 | $874.07 |
25 | $83.28480 | $2,082.12 |
50 | $80.46620 | $4,023.31 |
100 | $78.59260 | $7,859.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $66.81239 | $334,061.95 |