ADL Decoupling Inductors

TDK's wound ferrite inductors are ideal for use in automotive power-over-coax applications

Image of TDK's ADL Decoupling InductorsTDK’s ADL series decoupling inductors were designed for use in automotive power-over-coax (PoC) applications with separate signal and power lines. These wound ferrite inductors are AEC-Q200 compliant, feature small dimensions, and offer a thin form factor with a mounting area of just 2.2 mm x 1.25 mm x 1.75 mm (maximum). The fully automated manufacturing process ensures consistently high-quality and highly reliable products that achieve broadband impedance characteristics and good DC superimposition characteristics thanks to their original coiled wiring design and original structure.

Features
  • Small size and thin form factor: 2.2 mm x 1.25 mm x 1.75 mm mounting area (maximum)
  • Achieves broadband impedance characteristics and good DC superimposition characteristics because of an original coiled wiring design and original structure
  • Ensures consistent high quality and reliability as a result of a completely automated manufacturing process
  • Operating temperature range: -40°C to +125°C (including self-temperature rise)
  • Compliant with AEC-Q200
Applications
  • For use with separate signal and power lines in in-vehicle PoC

ADL Decoupling Inductors

ImageManufacturer Part NumberDescriptionToleranceQ @ FreqCurrent - Saturation (Isat)Available QuantityPriceView Details
INDUCTORS FOR DECOUPLING CIRCUITADL2012-1R5M-T01INDUCTORS FOR DECOUPLING CIRCUIT±20%-1.2A4253 - Immediate$3.61View Details
INDUCTORS FOR DECOUPLING CIRCUITADL2012-2R2M-T01INDUCTORS FOR DECOUPLING CIRCUIT±20%-900mA6367 - Immediate$3.61View Details
INDUCTORS FOR DECOUPLING CIRCUITADL2012S-1R2M-T01INDUCTORS FOR DECOUPLING CIRCUIT±20%--3365 - Immediate$3.61View Details
Published: 2022-05-18