
ADL2012S-1R2M-T01 | |
---|---|
DigiKey Part Number | 445-ADL2012S-1R2M-T01TR-ND - Tape & Reel (TR) 445-ADL2012S-1R2M-T01CT-ND - Cut Tape (CT) 445-ADL2012S-1R2M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012S-1R2M-T01 |
Description | INDUCTORS FOR DECOUPLING CIRCUIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 550 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 500MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.069" (1.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.98900 | $29.89 |
25 | $2.76560 | $69.14 |
50 | $2.60940 | $130.47 |
100 | $2.45920 | $245.92 |
250 | $2.27512 | $568.78 |
500 | $2.14520 | $1,072.60 |
1,000 | $2.02262 | $2,022.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.94531 | $3,890.62 |
4,000 | $1.83438 | $7,337.52 |
6,000 | $1.77251 | $10,635.06 |
10,000 | $1.69762 | $16,976.20 |
14,000 | $1.65006 | $23,100.84 |
20,000 | $1.60117 | $32,023.40 |
50,000 | $1.55804 | $77,902.00 |