DTM300-D Series External Power Supplies

TDK-Lambda's DTM300-D series external power supplies for a variety of power hungry applications

Image of TDK-Lambda's DTM300-D Series of Power SuppliesTDK Corporation introduces TDK-Lambda's DTM300-D series medical and ITE certified external power supply. This series offers a choice of Class I or Class II (no ground connection) inputs and meets the stringent Level VI DoE standards for efficiency and off-load power. The DTM300-D is certified to both the medical IEC 60601-1 and ITE IEC 60950-1 standards, making it suitable for a variety of power hungry medical, industrial, and test and measurement applications.

The convection-cooled DTM300-D is housed in a rugged, vent-free enclosure, measuring 222 mm x 112 mm x 45 mm (L x W x H). AC is applied using the standard IEC 60320-C14 (3-prong) or 60320-C18 (2-prong) connector and DC is provided through a 10-pin Molex Mini-Fit® connector. The adapters also feature over-voltage and over-current protection.

Accepting a 90 VAC to 264 VAC input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V, and 54 V outputs and can operate in ambient temperatures ranging from -30°C to +60°C (derating linearly to 50% load from 40°C to 60°C). In addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

The DTM300 has been certified to IEC/ES/CSA/EN60601-1, IEC/UL/CSA/EN60950-1 and carries the CE mark for the low voltage, EMC, and RoHS2 Directives. All models meet EN60601-2, IEC60601-1-2 Ed4:2014, EN55011/EN55022 Class B, EN55024 Class B, FCC part 15 Class B, FCC Part 18 Class B emissions and immunity standards. Input to output isolation is 4,000 VAC (2 x MoPP) with a touch current of < 100 µA. Class I models are suitable for BF rated equipment with an output to ground isolation of 1,500 VAC.

Video:  Key specifications and applications for TDK-Lambda’s DTM300 series

Features
  • Meets DoE Level VI efficiency
  • Medical and ITE certifications
  • Class I and II inputs
  • < 0.5 W off-load power draw
  • Meets IEC 60601-1-2 Ed4: 2014
  • Suitable for B and BF rated equipment

DTM300-D Series

ImageManufacturer Part NumberDescriptionInput TypePower (Watts)Available QuantityPriceView Details
AC/DC DESKTOP ADAPTER 12V 300WDTM300PW120D1AC/DC DESKTOP ADAPTER 12V 300WCord (Sold Separately)300 W66 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 19V 300WDTM300PW190D1AC/DC DESKTOP ADAPTER 19V 300WCord (Sold Separately)300 W3 - Immediate
5 - Marketplace
$2,003.85View Details
AC/DC DESKTOP ADAPTER 24V 300WDTM300PW240D1AC/DC DESKTOP ADAPTER 24V 300WCord (Sold Separately)300 W23 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 28V 300WDTM300PW280D1AC/DC DESKTOP ADAPTER 28V 300WCord (Sold Separately)300 W5 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 48V 300WDTM300PW480D1AC/DC DESKTOP ADAPTER 48V 300WCord (Sold Separately)300 W1 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 12V 300WDTM300PW120D2AC/DC DESKTOP ADAPTER 12V 300WCord (Sold Separately)300 W59 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 19V 300WDTM300PW190D2AC/DC DESKTOP ADAPTER 19V 300WCord (Sold Separately)300 W3 - Immediate
17 - Marketplace
$2,003.85View Details
AC/DC DESKTOP ADAPTER 24V 300WDTM300PW240D2AC/DC DESKTOP ADAPTER 24V 300WCord (Sold Separately)300 W286 - Immediate$2,285.99View Details
AC/DC DESKTOP ADAPTER 28V 300WDTM300PW280D2AC/DC DESKTOP ADAPTER 28V 300WCord (Sold Separately)300 W0 - Immediate$2,285.99View Details
Published: 2017-02-10