19V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TDK-Lambda DTM300-D Power Supplies | Digi-Key Daily
Industrial Power Supply Product Range Overview Video

DTM300PW190D1

DigiKey Part Number
285-2634-ND
Manufacturer
Manufacturer Product Number
DTM300PW190D1
Description
AC/DC DESKTOP ADAPTER 19V 300W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM300PW190D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
15.79A
Power (Watts)
300 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 60°C
Output Connector
DIN, 10 Pin
Cord Length
31.5" (0.8m)
Input Connector
IEC 320-C14
Size / Dimension
8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,285.99000$2,285.99
10$2,094.69000$20,946.90
25$1,958.12120$48,953.03
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC