EST1060 Automotive SMD Power Inductors

TAIYO YUDEN’s EST1060 with an operating temperature of up to 150°C is optimum for powertrain components, focusing on traceability

Image of TAIYO YUDEN's EST1060 Automotive SMD Power InductorsTAIYO YUDEN's EST1060 series AEC-Q200-compliant SMD power inductor (10.1 mm x 10.0 mm x 6.0 mm) is a power inductor for choke coils and filters in DC-DC converters, which are power supply circuits used in automotive powertrain components such as engines and transmissions.

TAIYO YUDEN makes full use of its material technology design in the power inductor device allowing for an upper limit of the operating temperature of 150°C, including self-generated heat; and, by utilizing its own structural design, TAIYO YUDEN also achieves vibration resistance of 30G, under its test conditions. Furthermore, a unique data matrix barcode is printed on each unit which allows traceability throughout all processes, such as production and distribution.

Vehicles produced recently are equipped with a greater number of electronic control units (ECUs) such as ADAS, which require more power supply circuits. This additional requirement has resulted in increasing demands for power inductors used in such circuits. In particular, since more ECUs are installed in the engine room, subject to high temperatures, electronic components used in the ECUs must possess high heat and vibration resistance.

TAIYO YUDEN focuses on the product development of SMD power inductors to meet market demands and will continue to expand its line-up to 6 mm, 7 mm, and 12 mm square sizes.

Applications include choke coils for automotive powertrain components, such as engines and transmissions.

EST1060 Automotive SMD Power Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Current - Saturation (Isat)ShieldingAvailable QuantityPriceView Details
FIXED IND 1.5UH 8A 7 MOHM SMDEST1060T1R5NDGAFIXED IND 1.5UH 8A 7 MOHM SMD8 A9AShielded0 - Immediate$13.57View Details
FIXED IND 2.2UH 7.5A 9 MOHM SMDEST1060T2R2NDGAFIXED IND 2.2UH 7.5A 9 MOHM SMD7.5 A7.5AShielded0 - Immediate$12.00View Details
FIXED IND 3.3UH 6.5A 12 MOHM SMDEST1060T3R3NDGAFIXED IND 3.3UH 6.5A 12 MOHM SMD6.5 A7AShielded478 - Immediate$12.00View Details
FIXED IND 4.7UH 5.5A 14 MOHM SMDEST1060T4R7NDGAFIXED IND 4.7UH 5.5A 14 MOHM SMD5.5 A5.8AShielded1875 - Immediate$12.00View Details
FIXED IND 10UH 4.3A 26 MOHM SMDEST1060T100MDGAFIXED IND 10UH 4.3A 26 MOHM SMD4.3 A4.3AShielded500 - Immediate$12.00View Details
FIXED IND 15UH 3.6A 37 MOHM SMDEST1060T150MDGAFIXED IND 15UH 3.6A 37 MOHM SMD3.6 A3.7AShielded0 - Immediate$12.00View Details
Published: 2018-05-31