
EST1060T4R7NDGA | |
|---|---|
DigiKey Part Number | 587-EST1060T4R7NDGATR-ND - Tape & Reel (TR) 587-EST1060T4R7NDGACT-ND - Cut Tape (CT) 587-EST1060T4R7NDGADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EST1060T4R7NDGA |
Description | FIXED IND 4.7UH 5.5A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.84900 | $98.49 |
| 25 | $9.11280 | $227.82 |
| 50 | $8.59320 | $429.66 |
| 100 | $8.10150 | $810.15 |
| 250 | $7.49536 | $1,873.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.06754 | $3,533.77 |
| 1,000 | $6.66459 | $6,664.59 |
| 1,500 | $6.43990 | $9,659.85 |
| 2,500 | $6.16780 | $15,419.50 |
| 3,500 | $5.99512 | $20,982.92 |
| 5,000 | $5.81748 | $29,087.40 |

