S606C Thermal Compound

t-Global Technology introduces high-stability thermal compound with 5 W/mk thermal conductivity

Image of t-Global Technology's S606C Thermal CompoundS606C is t-Global’s highest performing thermal grease.  It has a thermal conductivity of 5 W/mk, extremely low-outgassing and the thermal impedance is suitable for applications where the thinnest possible bond line is required at optimum performance and price.  The product is ideally suited for cooling the most demanding of LED and electronic applications.

Features Applications
  • High-thermal conductivity 5 W/mk
  • Extremely low-bond line and thermal impedance
  • Can be stencil printed
  • Suitable for use over a wide temperature range
  • Cooling of consumer electronics
  • Cooling of heatsinks where the thinnest possible bond line is desired
  • Suitable for stencil or screen printing for LED cooling
  • Medical devices
Published: 2015-05-13