Plenum-Rated Sound Alarm Control Wire

Syston technology cable features a CMP/CL3P/FPLP (plenum-rated) flame-retardant rating

Image of Syston Plenum-Rated Sound Alarm Control WireSyston technology cable is designed with safety in mind. It features a CMP/CL3P/FPLP (plenum-rated) flame-retardant rating that provides peace of mind in case of fire. The shielded cable features an overall shield and drain wire that protects against electromagnetic interference (EMI) and other circuit noise, ensuring the user’s system performs at its best without unwanted interference. The Syston cable is built with solid pure copper conductors, providing maximum conductivity and reliability to ensure fire alarm systems run smoothly. Syston cable is rated at 300 volts and classified as a Class-3 (CL3) power-limited circuit cable, capable of carrying a surge of up to 300 W. This makes it a reliable choice for even the most demanding applications. With its round, slick jacket and smooth edges, it has an installation-friendly design, making the cable easy to pull through rough corners and edges. The jacket also features a rip cord for effortless removal during installation.

Features
  • Conductor: stranded bare copper
  • Shielding: aluminum foil/mylar (aluminum side contact drain wire) for shielded cables
  • Drain wire: tinned copper for shielded cables
  • Rip cord: applied longitudinally under jacket
  • Jacket: plenum PVC (low smoke, flame-retardant, and RoHS compliant)
  • Temperature ratings:
    • Installation: +32°F to +140°F
    • Storage and operation: -4°F to +167°F
  • Flame rating: NFPA 262 (plenum); CSA-C22.2 No. 2556 (FT6)
  • UV-resistant and RoHS compliant for use in low-voltage applications
  • Indoor/outdoor use but cannot be directly buried
Applications
  • Wiring fire alarms
  • Security burglar alarms
  • Public address systems
  • Intercoms
  • Telephone stations
  • Communications
  • Instrumentation
  • Access control
  • Nurse calls
  • Security
  • Other low-voltage circuits that are power-limited
Published: 2025-07-22