BABD/BBBD Series High-Speed Data Rate B2B Connectors
Superior Tech's board-to-board (B2B) connectors support USB4 Gen 3 Type-C and PCIe 4.0 protocols
Superior Tech's BABD/BBBD series B2B connectors offer high-frequency and high-speed data rate performance supporting USB4 Gen 3 Type-C and PCIe 4.0 communication protocols. The BABD-024G1087BCLI-C and BBBD-024G1063BCLI-C can achieve 40 Gbps of USB4 Gen 3 Type-C and PCIe 4.0 (16 GT/s).
The 0.4 mm pin-pitch, 0.9 mm mated-height B2B connectors are surface-mount devices (SMD) with many positions to connect between two PCB boards. The signal performance is compatible with PCIe 4.0 and USB4 Gen 3 Type-C standards for high-speed signal transmission and DC power transmission.
- High-speed data rate
- Pin-pitch: 0.4 mm
- Mated height: 0.9 mm
- Compliant with USB4 Gen 3 Type-C (40 Gbps)
- Compliant to PCIe 4.0 (16 GT/s)
- Pin number: 24-pin and 40-pin
- Low profile
- Networking equipment
- Computer equipment
- Telecommunications equipment
- Kiosks
- Point-of-sale (POS)
BABD/BBBD Series Connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BABD-024G1087BCLI-C | RECEPTACLE BTB 0.4MM PITCH - 24 | 24 | 4800 - Immediate | $5.18 | View Details | |
![]() | ![]() | BBBD-024G1063BCLI-C | PLUG BTB 0.4MM PITCH - 24 POS SM | 24 | 4800 - Immediate | $4.60 | View Details |