Low Voltage (30 V) STripFET™ H7 Series Power MOSFETs
STMicroelectronics offers its low-voltage STripFET H7 series power MOSFETs featuring extremely low on-resistance and ultra-low capacitances
Optimized for high-density, high-performance power management systems, STMicroelectronics' STripFET H7 series of trench-gate, low-voltage (30 V) MOSFETs combine an extremely low on-resistance and ultra-low capacitances with an optimized, built-in Schottky diode for higher switching frequency operation in applications such as telecom, motherboards, and solar inverters. The STripFET H7 series features a much lower on-state resistance per die area than the previous H5 and H6 series, which in turn simplifies designers' needs for high-power designs by reducing the number of paralleled devices.
Features
- Very low on-resistance
- Very low Qg
- High avalanche ruggedness
FETs-Single
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | STL220N3LLH7 | MOSFET N-CH 30V 220A POWERFLAT | 0 - Immediate | $7.78 | View Details |
![]() | ![]() | STL105NS3LLH7 | MOSFET N-CH 30V 105A POWERFLAT | 0 - Immediate | $20.00 | View Details |
![]() | ![]() | STL160NS3LLH7 | MOSFET N-CH 30V 160A POWERFLAT | 0 - Immediate | $21.57 | View Details |