L20G20IS Ultra-Compact Two-Axis Gyroscope

STMicroelectronics features their L20G20IS ultra-compact two-axis gyroscope for optical image stabilization

Image of STMicroelectronics L20G20IS Ultra-Compact Two-Axis GyroscopeOffering an excellent rate noise density (3.8 mdps/√Hz), STMicroelectronics' L20G20IS has ±100 DPS and ±200 DPS full-scale range and integrated low-pass filters with user-selectable bandwidth as well as power-down (5 µA) and sleep modes for smart power-savings. Thanks to its extremely compact dimensions of its LGA-12 package (2.0 mm x 2.0 mm x 0.7 mm), the smallest in the OIS market, the L20G20IS matches the popular trend of dual-camera solutions facilitating the wiring routing design and reducing external components in the camera module board. The L20G20IS gyro is designed with a focus on key parameters such as fast booting time, configurable phase delay, and well controlled sensitivity tolerance, resulting in a significant improvement in the OIS user experience. With each OIS gyro integrating a temperature sensor, the L20G20IS ensures best-in-class temperature compensation for photos with high quality, improving pictures with long exposure time.

Features
  • ±100 DPS and ±200 DPS full-scale range
  • 5-degree phase delay
  • 3.8 mdps/√(Hz) rate noise density
  • Wide supply voltage range: 1.7 V to 3.6 V
  • Low-voltage compatible IOs
  • ECOPACK®, RoHS, and “Green” compliant 
  • 3- and 4-wire SPI digital interface
  • Embedded temperature sensor
  • Embedded self-test
  • Integrated low-pass filters with user-selectable bandwidth
  • Power-down and sleep modes for smart power saving
Published: 2017-10-06