Diodes Housed in a PSMC Package
STMicroelectronics' PSMC series of Schottky and ultrafast diodes deliver high power in a 1.1 mm high, extra slim package
STMicroelectronics' rectifier series housed in PSMC package (TO-277A) are developed to minimize PCB footprints while bringing thermal efficiency. Rated from 30 V to 200 V, with a current rating from 5 A to 12 A, this series allows greater compactness of equipment, with increased power density and efficiency, in a broad range of applications like car modules, industrial equipment, telecom power, and personal electronics. This range of rectifiers offers the opportunity to design devices with higher thermal performance in a compact volume with a cost-effectiveness target.
- Low profile design height of 1.1 mm typ. in a compact application design
- Exposed pad offers higher system robustness
- Improved thermal conductivity in heat sink reduction
- Improved cost structure for cost savings
- Range of fifteen devices including automotive grade for a wide range of applications
- Wettable flanks for automatic visual inspection allowed during industrialization
- ECOPACK2 components are eco-friendly
- Notebook adapters
- Robotic vacuum cleaners
- Battery chargers with small form factor
- Telecom power
- Servers
- Automotive electronic control units
- Lighting circuits
- Injection units
Diodes Housed in a PSMC Package
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | STPS630CSFY | DIODE SCHOTTKY 30V 3A TO277A | 5511 - Immediate | $5.27 | View Details |
![]() | ![]() | STPS640CSFY | DIODE SCHOTTKY 40V 3A TO277A | 4418 - Immediate | $5.35 | View Details |
![]() | ![]() | STPS660CSFY | DIODE SCHOTTKY 60V 3A TO277A | 396 - Immediate | $5.27 | View Details |
![]() | ![]() | STTH1002CSF | DIODE ARRAY GP 200V 5A TO277A | 5340 - Immediate | $10.29 | View Details |
![]() | ![]() | STTH1002CSFY | DIODE ARRAY GP 200V 5A TO277A | 5887 - Immediate | $7.66 | View Details |
![]() | ![]() | STTH602CSF | DIODE ARRAY GP 200V 3A TO277A | 16465 - Immediate | $3.13 | View Details |
![]() | ![]() | STTH602CSFY | DIODE ARRAY GP 200V 3A TO277A | 5812 - Immediate | $6.50 | View Details |