T0-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS630CSFY

DigiKey Part Number
497-STPS630CSFYTR-ND - Tape & Reel (TR)
497-STPS630CSFYCT-ND - Cut Tape (CT)
497-STPS630CSFYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS630CSFY
Description
DIODE SCHOTTKY 30V 3A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
STPS630CSFY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
95 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,511
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$4.46200$44.62
100$3.71430$371.43
500$2.88152$1,440.76
1,000$2.52714$2,527.14
2,000$2.42054$4,841.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.91113$11,466.78
12,000$1.70197$20,423.64
Manufacturers Standard Package